Drug Delivery with ISO12207 Software

Renesas’ drug delivery dosing motors combined with its Synergy Software Package can dramatically reduce time-to-market and development costs

Image of Renesas' Drug Delivery with ISO12207 SoftwareFor healthcare drug delivery devices like infusion pumps or insulin pumps, exact dosing is crucial. Renesas’ winning combination of drug delivery dosing motors with ISO12207 software provides precision. Motors are typically three-phase brushless DC motors (BLDC) types with a few watts (e.g., using 12 V). For flow sensing, a factory-calibrated sensor or custom sensors may be used. Bluetooth® communication may also be needed to provide an up-to-date GUI via smartphone and additional interfaces, like Ethernet or a (medical-grade) isolated USB. Some end products may also require an uninterrupted power supply (e.g. use of Li-ion cells).

Software following the ISO12207 standard can dramatically reduce time-to-market and development costs. Renesas provides this through its Synergy software package.

Features
  • Supports infusion pumps and insulin pumps
  • Motor control for BLDC or permanent magnet synchronous motors (PMSM) with analog or Hall sensors/encoders, optional gear (also with high gear ratio)
  • Flow measurement options: Integrated sensor or MCU-integrated analog front end (AFE) for custom sensor setup
  • Communication: Bluetooth 5, Wi-Fi®, Ethernet (e.g. for infusion pumps), and multiple serial interfaces for optional LTE-NB, isolated USB I/F, etc.
  • HMI: LCD (for infusion pump) and touch and/or gesture control, also for sterile environment
  • Battery management (e.g. optional 2x Li-ion cell for uninterrupted power supply)
  • Synergy software package that follows ISO/IEC/IEEE 12207 standards
  • S5D9 MCUs
    • 120 MHz Arm® Cortex®-M4 integration with USB HS, Ethernet, and TFT controller
  • S7G2 MCUs
    • 240 MHz Arm Cortex-M4 integration with USB HS, Ethernet, and TFT controller
  • RX23W MCUs
    • 32-bit, BT5.0 MCU with enhanced security
  • ISL9241 buck-boost battery chargers
    • USB-C PD Li-ion battery charger for 2 to 4 cells
  • ISL85415 buck-boost battery chargers
    • 3 V to 36 V/500 mA output, buck regulator
  • ISL85403 buck-boost regulator
    • 2.5 A regulator with integrated high-side MOSFET for synchronous buck or boost buck converter
  • HIP2103 half-bridge drivers
    • 60 V, 1 A/2 A peak, half-bridge driver
  • FSx012 sensors
    • Solid-state MEMS flow sensor module for liquids and gases
  • Compliance with ISO/IEC/IEEE 12207
    • Synergy Software SDLC process is based on ISO/IEC/IEEE 12207
    • Defines processes for development phases and the transitions between each phase
    • Establishes common framework for software lifecycle process
    • The core of a many significant safety, control, and medical device standards
      • Example: IEC 62304 used for medical device software
    • Used by reputable organizations, including the US Department of Defense and NASA

S5D9 MCUs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC MCU 32BIT 1MB FLASH 145TFLGAR7FS5D97C2A01CLK#AC0IC MCU 32BIT 1MB FLASH 145TFLGA316 - Immediate$6,201.27Részletek megtekintése
IC MCU 32BIT 1MB FLASH 144LQFPR7FS5D97C3A01CFB#AA0IC MCU 32BIT 1MB FLASH 144LQFP164 - Immediate$7,867.65Részletek megtekintése
IC MCU 32BIT 1MB FLASH 100LQFPR7FS5D97C3A01CFP#AA0IC MCU 32BIT 1MB FLASH 100LQFP112 - Immediate$9,807.66Részletek megtekintése

S7G2 MCUs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC MCU 32BIT 3MB FLASH 176LFBGAR7FS7G27G2A01CBG#AC0IC MCU 32BIT 3MB FLASH 176LFBGA294 - Immediate$7,667.80Részletek megtekintése
IC MCU 32BIT 3MB FLASH 145TFLGAR7FS7G27G2A01CLK#AC0IC MCU 32BIT 3MB FLASH 145TFLGA416 - Immediate$7,344.98Részletek megtekintése
IC MCU 32BIT 3MB FLASH 176LFQFPR7FS7G27G3A01CFC#AA0IC MCU 32BIT 3MB FLASH 176LFQFP109 - Immediate$10,434.85Részletek megtekintése

RX23W MCUs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC MCU 32BIT 512KB FLASH 56HVQFNR5F523W8ADNG#30IC MCU 32BIT 512KB FLASH 56HVQFN88 - Immediate$2,355.07Részletek megtekintése

ISL9241 Buck-Boost Battery Chargers

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC BATT CHG LI-ION 2-4CEL 32TQFNISL9241HRTZIC BATT CHG LI-ION 2-4CEL 32TQFN1833 - Immediate$2,963.82Részletek megtekintése
IC BATT CHG LI-ION 2-4CEL 32TQFNISL9241HRTZ-TIC BATT CHG LI-ION 2-4CEL 32TQFN2800 - Immediate$2,963.82Részletek megtekintése
IC BATT CHG LI-ION 2-4CEL 32TQFNISL9241HRTZ-T7AIC BATT CHG LI-ION 2-4CEL 32TQFN303 - Immediate$3,142.14Részletek megtekintése

ISL85415 Buck-Boost Battery Chargers

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC REG BUCK ADJ 500MA 12DFNISL85415FRZIC REG BUCK ADJ 500MA 12DFN0 - Immediate$740.95Részletek megtekintése
IC REG BUCK ADJ 500MA 12DFNISL85415FRZ-T7AIC REG BUCK ADJ 500MA 12DFN0 - Immediate$1,088.37Részletek megtekintése
IC REG BUCK ADJ 500MA 12DFNISL85415FRZ-TIC REG BUCK ADJ 500MA 12DFN0 - Immediate$364.57Részletek megtekintése

HIP2103 Half-Bridge Drivers

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC GATE DRVR HALF-BRIDGE 8TDFNHIP2103FRTAAZIC GATE DRVR HALF-BRIDGE 8TDFN5 - Immediate$823.97Részletek megtekintése
IC GATE DRVR HALF-BRIDGE 8TDFNHIP2103FRTAAZ-TIC GATE DRVR HALF-BRIDGE 8TDFN0 - Immediate$386.06Részletek megtekintése
IC GATE DRVR HALF-BRIDGE 8TDFNHIP2103FRTAAZ-T7AIC GATE DRVR HALF-BRIDGE 8TDFN0 - Immediate$888.53Részletek megtekintése

FS1012 Sensors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SENSOR FLOW GAS 0 ~ 2 SLPMFS1012-1020-NGSENSOR FLOW GAS 0 ~ 2 SLPM0 - Immediate$9,889.59Részletek megtekintése
SENSOR FLOW GAS 0 ~ 10 SLPMFS1012-1100-NGSENSOR FLOW GAS 0 ~ 10 SLPM0 - Immediate$8,813.52Részletek megtekintése
SENSOR FLOW LIQ 0~1 SLPMFS1012-1002-LQSENSOR FLOW LIQ 0~1 SLPM0 - ImmediateSee Page for PricingRészletek megtekintése
SENSOR FLOW LIQ 0~0.5 SLPMFS1012-1001-LQSENSOR FLOW LIQ 0~0.5 SLPM0 - ImmediateSee Page for PricingRészletek megtekintése

FS2012 Sensors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SENSOR FLOW GAS 0 ~ 10 SLPMFS2012-1100-NGSENSOR FLOW GAS 0 ~ 10 SLPM0 - Immediate$23,416.01Részletek megtekintése
SENSOR FLOW GAS 0 ~ 2 SLPMFS2012-1020-NGSENSOR FLOW GAS 0 ~ 2 SLPM0 - Immediate$28,940.27Részletek megtekintése
SENSOR FLOW LIQ 0~1 SLPMFS2012-1002-LQSENSOR FLOW LIQ 0~1 SLPM0 - ImmediateSee Page for PricingRészletek megtekintése
SENSOR FLOW LIQ 0~0.5 SLPMFS2012-1001-LQSENSOR FLOW LIQ 0~0.5 SLPM0 - ImmediateSee Page for PricingRészletek megtekintése
Published: 2020-05-15