RC1882CEF-MIOTY1 RF Module

Radiocrafts' RC1882CEF-MIOTY1 is a compact surface-mounted, high-performance radio module

Image of RadioCrafts' RC1882CEF-MIOTY1 RF ModuleRadiocrafts' RC1882CEF-MIOTY1 is a compact surface-mounted, high-performance radio module that contains a communication controller with embedded Mioty protocol software. It is pre-certified for operation under European (868 MHz) and US (915 MHz) regulations. It supports a UART interface and is based on an AT command set. The module is shielded and measures only 12.7 mm x 25.4 mm x 3.7 mm, pin-compatible with legacy modules for easy integration.

The Mioty LPWAN stack has excellent reliability, scalability, blocking properties, and battery lifetime, and an impressive range of 20 kilometers LoS due to the unique telegram splitting technology (ETSI TS 103 357).

The RC1882CEF-MIOTY1 module has the lowest cost of ownership, is easy-to-use, requires low R&D investment, and is fully RF tested during production with proven quality and a fast-to-market experience. It is based on an ultra-narrowband state-of-the-art radio with an output power of 14 dBm and sensitivity of -129 dBm. The module supports ultra-low power modes for battery-operated systems.

Radiocrafts also offers customization and design services for sensor integration, antenna design, battery and power management design, PCB design, end product certification, and more.

Features
  • MIOTY compliant
  • ETSI technical specification TS 103 357 Low Throughput Network (LTN)
  • Massive IoT deployment, >1 M messages/day
  • Long range (20 km LoS)
  • Telegram splitting technology
  • Ultra-narrowband, high-performance radio
  • High sensitivity and high selectivity
  • High blocking properties
  • Completely shielded module
  • Pin compatible with other products from Radiocrafts
  • 12.7 mm x 25.4 mm x 3.7 mm compact module for SMD mounting
  • 1.8 V to 3.8 V supply voltage
  • Ultra-low power modes for extended battery operation
  • Conforms with EU RED directive (EN 300 220, EN 301 489, EN)
Applications
  • Large scale massive LPWAN
  • Smart metering
  • Smart city
  • Long range sensor applications
  • Industry 4.0

RC1882CEF-MIOTY1 RF Module

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
RF TXRX MODULE SMDRC1882CEF-MIOTY1RF TXRX MODULE SMD980 - Immediate$8,245.38Részletek megtekintése

Development Kit

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR RC1882CEF-MIOTY1RC1882-MIOTY1-DKEVAL BOARD FOR RC1882CEF-MIOTY14 - Immediate$95,826.26Részletek megtekintése
Published: 2021-04-09