IATF Current Sense Transformers: PMS9494 Series

Pulse Electronics IATF current sense transformers address the ever-increasing current measurement requirements

Image of Pulse Electronics PMS9494 Series IATF Current Sense TransformersThe Pulse Electronics a YAGEO Group company PMS9494 EE8 series is an addition to the IATF current sense transformer series for measuring 30 ARMS currents with turns ratios from 1:50 to 1:200. It is the higher current version of the popular PM2165 EE5 series platform and compatible with full winding automation to meet the quality and reliability of automotive applications.

The EE8 platform measures 13 mm × 10.5 mm × 7.2 mm, has turn ratios from 1:50 to 1:200, and can effectively measure frequencies as low as 20 kHz. It is the higher current version of the popular PM2165 EE5 series platform and is compatible with full winding automation to meet the quality and reliability of automotive applications.

Features
  • Current rating: up to 30 A
  • Footprint: 13 mm x 10.5 mm x 7.2 mm max.
  • Frequency range: 20 kHz to 1 MHz
  • Insulation: functional
  • Hipot isolation: 1,200 VRMS, 6 sec
  • Voltage rating: up to 375 Vpk
Applications
  • OBC and DC/DC conversion
  • Inverters
  • Various automotive loads

PMS9494 Series IATF Transformers

KépGyártói cikkszámLeírásInduktivitásMenetszámáttétel (primer/szekunder)Available QuantityÁrRészletek megtekintése
XFMR SENSE SMT EE8.5 30A 50:1PMS9494.050NLTXFMR SENSE SMT EE8.5 30A 50:1550 µH1,50:50404 - Immediate$804.72Részletek megtekintése
XFMR SENSE SMT EE8.5 30A 100:1PMS9494.100NLTXFMR SENSE SMT EE8.5 30A 100:12.2 mH1,50:1000 - Immediate$804.72Részletek megtekintése
XFMR SENSE SMT EE8.5 30A 150:1PMS9494.150NLTXFMR SENSE SMT EE8.5 30A 150:15 mH1,50:150433 - Immediate$804.72Részletek megtekintése
XFMR SENSE SMT EE8.5 30A 200:1PMS9494.200NLTXFMR SENSE SMT EE8.5 30A 200:19 mH1,50:200412 - Immediate$804.72Részletek megtekintése
Published: 2025-03-19