UBAL Series Terminal Blocks

Phoenix Contact's terminal blocks simplify the connection of aluminum conductors and ensure that minimal maintenance is required

Image of Phoenix Contact UBAL Series Terminal BlocksPhoenix Contact's UBAL terminal series is made up of aluminum conductors and copper wires, which can be used in UBAL universal terminal blocks. Pre-lubricated contact cavities simplify the connection of aluminum conductors and ensure that no maintenance is required for the screw connection. Optimum conductor connection is achieved with these blocks, as each block is equipped with Allen screws that allow for high-tightening torque to be applied to the screw.

When connecting aluminum conductors, there are a few guidelines that must be followed. Aluminum begins oxidizing immediately when exposed to oxygen, so the oxide layer must be removed before installation as it is very hard and non-conductive. For aluminum conductors, according to IEC 60228, there are only two types of wires that fall into Class 1 (solid) and Class 2 (stranded).

UBAL Series Terminal Block Connectors

KépGyártói cikkszámLeírásÁramerősség (IEC)Feszültség (UL)SzínAvailable QuantityÁrRészletek megtekintése
TERM BLOCK HIGH-CURRENT1086465TERM BLOCK HIGH-CURRENT145 A-Szürke0 - Immediate$4,665.98Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086475TERM BLOCK HIGH-CURRENT220 A-Szürke36 - Immediate$8,760.82Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086498TERM BLOCK HIGH-CURRENT290 A-Szürke1 - Immediate$11,235.76Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086505TERM BLOCK HIGH-CURRENT380 A-Szürke0 - Immediate$14,004.62Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086466TERM BLOCK HIGH-CURRENT145 A-kék0 - Immediate$4,665.98Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086470TERM BLOCK HIGH-CURRENT145 A-barna0 - Immediate$4,899.78Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086469TERM BLOCK HIGH-CURRENT145 A-fekete0 - Immediate$4,899.78Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086468TERM BLOCK HIGH-CURRENT145 A-zöld0 - Immediate$4,899.78Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086471TERM BLOCK HIGH-CURRENT145 A-sárga10 - Immediate$4,899.78Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086476TERM BLOCK HIGH-CURRENT220 A-kék11 - Immediate$8,760.82Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086479TERM BLOCK HIGH-CURRENT220 A-barna0 - Immediate$9,195.02Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086478TERM BLOCK HIGH-CURRENT220 A-fekete5 - Immediate$9,195.02Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086477TERM BLOCK HIGH-CURRENT220 A-zöld0 - Immediate$9,195.02Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086480TERM BLOCK HIGH-CURRENT220 A-sárga8 - Immediate$9,195.02Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086499TERM BLOCK HIGH-CURRENT290 A-kék2 - Immediate$11,235.76Részletek megtekintése
TERM BLOCK HIGH-CURRENT1086503TERM BLOCK HIGH-CURRENT290 A-barna10 - Immediate$11,800.22Részletek megtekintése

Safety Accessories

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
COVER PLATE YELLOW1086473COVER PLATE YELLOW0 - Immediate$2,404.80Részletek megtekintése
COVER PLATE YELLOW1090035COVER PLATE YELLOW0 - Immediate$2,494.98Részletek megtekintése
COVER PLATE YELLOW1086474COVER PLATE YELLOW0 - Immediate$2,641.94Részletek megtekintése
COVER PLATE YELLOW1090037COVER PLATE YELLOW0 - Immediate$2,728.78Részletek megtekintése
Published: 2019-11-12