TRIO IP67 Power Supplies

Phoenix Contact's flexible and easy to install power supplies eliminate the need for a separate control enclosure

Image of Phoenix Contact's TRIO IP67 Power SuppliesPhoenix Contact's TRIO IP67 power supplies provide users with the flexibility to design applications to meet their specific needs by eliminating the restrictions of a power supply in a control cabinet and instead relocating it to mount directly on the machines it powers.

Mounting the IP67 power supply on or closer to where power is needed reduces cable length and voltage drop that can occur with longer cables. With a dynamic power boost of up to 150% of the nominal current for up to 5 seconds, Phoenix Contact IP67 power supplies provide the additional current needed for starting inductive loads. Local DC and AC OK LEDs on the front of the power supply and a DC OK floating signal contact make monitoring input and output power simple, with local and remote signals to indicate if AC or DC power is lost.

The TRIO IP67 power supplies come in single-phase, 24 V/8 A and 24 V/10 A variants and include three different connection technologies: M12, 7/8”, and IPD (installation power distribution). These variations allow users to choose which connection best fits their application. The fast and standardized connectors are coded to ensure the proper connection.

Features
  • Reduces or eliminates the need for a separate control enclosure
  • Reduces cable length and overall voltage drop that can occur with long cables
  • Flexible and easy installation, commissioning, and maintenance
  • Small, robust, IP67 housing with attached mounting flanges
  • Coded connectors ensure proper connections
  • Local AC and DC LEDs and remote DC OK floating signal contact
  • Dynamic power boost for the starting of heavy or inductive loads
  • Can be mounted in any direction without being susceptible to derating
  • Dimensions: 136 mm x 240 mm x 53 mm (W x H x D)
  • Output voltage: 24 VDC
  • Output current: 8 A or 10 A
  • Operating temperature range: -25°C to +70°C
Applications
  • Material handling
  • E-commerce (conveyors, sorting, packaging, and vision systems)
  • Intralogistics
  • Automotive
  • Datacenters
  • Building automation
  • Lighting controls
  • Machine building
  • Transportation

TRIO IP67 Power Supplies

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
AC/DC DIN RAIL SUPPLY 24V 192W1065976AC/DC DIN RAIL SUPPLY 24V 192W0 - Immediate
97 - Factory Stock
$102,374.70Részletek megtekintése
AC/DC DIN RAIL SUPPLY 24V 240W1111634AC/DC DIN RAIL SUPPLY 24V 240W18 - Immediate
77 - Factory Stock
$102,374.70Részletek megtekintése
AC/DC DIN RAIL SUPPLY 24V 240W1111664AC/DC DIN RAIL SUPPLY 24V 240W0 - Immediate$102,374.70Részletek megtekintése
Published: 2021-09-24