HiFlex™ Crystal Oscillators

Designed and tested to target high frequency and low jitter applications

Image of Pericom Semiconductor Corporation's HiFlex™ Crystal OscillatorsPericom's HiFlex™ XO series incorporates a miniature AT-cut crystal resonator and highly flexible oscillator IC into standard 7.0 x 5.0 mm and 5.0 x 3.2 mm ceramic packages. These XOs are specifically designed and tested to target high frequency and low jitter applications such as networking, storage, video, and other embedded applications. The high flexible oscillator IC contains a very low jitter PLL and can therefore generate any frequency based on customers’ needs. This capability also enables reduced sample delivery time.

Features Applications
  • Any operating frequencies with in:
    • CMOS: 10 to 212.5 MHz
    • LVPECL: 10 to 360 MHz
    • Other high frequencies available upon request
  • Fast rise/fall time for LVPECL: 350 ps (max)
  • High precision and tight frequency stability:
    • ±25 ppm to ±50 ppm
  • Temperature range: -20 ~ +70℃; -40 ~ +85℃
  • Networking/Telecom
  • PON
  • Storage/Server
  • Embedded
  • Base Station

HiFlex™ Crystal Oscillators

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
XTAL OSC XO 120.0000MHZ CMOS SMDJX5011C0120.000000XTAL OSC XO 120.0000MHZ CMOS SMD0 - Immediate$841.30Részletek megtekintése
XTAL OSC XO 25.001875MHZ CMOSJX7012D0025.001875XTAL OSC XO 25.001875MHZ CMOS0 - Immediate$877.88Részletek megtekintése
Published: 2013-07-02