TECKFILM™ EMI Shielding Film

Parker Chomerics' TECKFILM EMI optical quality film used in display applications requiring EMI shielding and transparency

Image of Parker Chomerics' TECKFILM™ EMI Shielding FilmParker Chomerics' TECKFILM is a highly conductive, optical quality polyester film used in display applications requiring EMI shielding and transparency. The film is coated with a conductive layer on one side that is designed for shielding, grounding, and static discharge applications. Examples of ideal applications for TECKFILM include LCDs, touchscreens, control panels, printers, and membrane switches.

Features and Benefits

  • Available in custom die-cut parts
  • Very thin profile (0.005" thickness)
  • Can be retrofit into existing displays
  • Provides EMI shielding for displays with high light transmission

Applications

  • Rugged LCDs
  • Digital signage
  • Medical displays
  • Instrument panels
  • Industrial displays
  • Military electronics
  • Tempest environments
  • Shielded cabinets and racks
  • EMI Shielding for touchscreens

TECKFILM™ EMI Shielding Film

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
RF EMI SHLDING SHEET 23.976"X15"DK-ITO-15-1524-10RF EMI SHLDING SHEET 23.976"X15"0 - Immediate$60,217.89Részletek megtekintése
RF EMI SHLDING SHEET 23.976"X15"ITO-50-1524-10RF EMI SHLDING SHEET 23.976"X15"108 - Immediate$62,510.73Részletek megtekintése
Published: 2018-10-25