FGY100T120RWD/FGY75T120SWD IGBTs

onsemi’s 1200 V IGBTs in power TO247-3L packages feature a positive temperature coefficient and +175°C TJ

Image of onsemi's FGY100T120RWD/FGY75T120SWD IGBTsonsemi’s FGY100T120RWD and FGY75T120SWD use the novel field stop 7th generation IGBT technology and a Gen7 diode in a TP247 3-lead package.

The FGY100T120RWD 100 A trench field stop VII (FS7) discrete IGBT offers optimum performance with low conduction losses and good switching controllability for high-efficiency operation in various applications like motor controls, UPS, data centers, and high power switches.

The FGY75T120SWD 75 A FS7 discrete IGBT offers optimum performance with low switching and conduction losses for high-efficiency operation in applications like solar, UPS, and energy storage systems (ESS).

Features
  • VCES: 1200 V
  • Maximum junction temperature (TJ) = +175°C
  • Positive temperature coefficient
  • RoHS compliant
  • FGY100T120RWD
    • Low conduction loss and optimized switching
    • 100% of the parts are dynamically tested
    • Short circuit rated
  • FGY75T120SWD
    • Low switching loss
    • Smooth and optimized switching
Applications
  • FGY100T120RWD
    • Motor controls
    • UPS
    • Data centers
    • General applications requiring high-power switches
  • FGY75T120SWD
    • Boost and inverter in solar systems
    • UPS
    • ESS

FGY100T120RWD/FGY75T120SWD IGBTs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IGBT FS 1200V 200A TO-247-3FGY100T120RWDIGBT FS 1200V 200A TO-247-3313 - Immediate
900 - Factory Stock
$4,285.85Részletek megtekintése
IGBT FS 1200V 150A TO-247-3FGY75T120SWDIGBT FS 1200V 150A TO-247-357 - Immediate$3,086.80Részletek megtekintése
Published: 2023-10-13