G5RL Power Relays with High Switching Performance

Omron's G5RL power relays offer high switching performance with a TV-8 rating

Image of Omron's G5RL Series Power Relays Omron is pleased to introduce their G5RL series power relays with a TV-8 rating. The G5RL-TV8 type is a low-profile power relay with higher performance for high inrush current. This relay features a high inrush capacity performance with an inrush current of 117 A.

Features
  • TV-8 at 120 VAC lamp load (25,000 cycles)
  • 250 VAC, 16 A / 24 VDC, 16 A resistive load (50,000 cycles)
  • Prepared both flux tight and sealed type
Benefits
  • High switching capacity
  • Same switching ability as the G5RL-1A-E-HR
  • Prepared for cleaning process

G5RL Power Relays

KépGyártói cikkszámLeírásMax. kapcsolt teljesítményAvailable QuantityÁrRészletek megtekintése
RELAY GEN PURPOSE SPST 16A 5VG5RL-1A-E-TV8 DC5RELAY GEN PURPOSE SPST 16A 5V4000VA, 384W75 - Immediate$1,616.56Részletek megtekintése
RELAY GEN PURPOSE SPST 16A 12VG5RL-1A-E-TV8 DC12RELAY GEN PURPOSE SPST 16A 12V4000VA, 384W889 - Immediate$1,008.68Részletek megtekintése
RELAY GEN PURPOSE SPST 16A 24VG5RL-1A-E-TV8 DC24RELAY GEN PURPOSE SPST 16A 24V4000VA, 384W6 - Immediate$1,088.84Részletek megtekintése
RELAY GEN PURPOSE SPST 16A 48VG5RL-1A-E-TV8 DC48RELAY GEN PURPOSE SPST 16A 48V4000VA, 384W152 - Immediate$1,452.90Részletek megtekintése
Published: 2016-09-16