B3FS SMT 12 mm Tactile Switch

Omron offers the B3F tactile switch in a 12 mm surface-mount package

Image of Omron B3FS SMT 12 mm Tactile SwitchOmron’s popular B3F now comes in a 12 mm surface-mount package. These switches are perfect for long life tact switch applications. They have a switching capacity of 1 to 50 mA, 5 to 24 VDC (resistive load). The minimum applicable load (reference value) is 10 μA at 1 VDC (resistive load). Contact resistance is 100 mOhm max. (initial value) rated at 1 mA, 5 VDC, while the insulation resistance is 100 MOhm at 250 VDC.

Features and Benefits
  • 12 x 12 mm addition to B3FS series
  • Distinctive snapping action and extended mechanical/electrical durability
  • Available in embossed taping packages for automatic mounting
  • Extended service life of 3 million operations
  • The switch operates from -25°C to +70°C

B3FS Series

KépGyártói cikkszámLeírásAvailable QuantityÁr
SWITCH TACTILE SPST-NO 0.05A 24VB3FS-1002PSWITCH TACTILE SPST-NO 0.05A 24V23194 - Immediate$228.62Részletek megtekintése
SWITCH TACTILE SPST-NO 0.05A 24VB3FS-1000PSWITCH TACTILE SPST-NO 0.05A 24V15213 - Immediate
3000 - Factory Stock
$228.62Részletek megtekintése
SWITCH TACTILE SPST-NO 0.05A 24VB3FS-1012SWITCH TACTILE SPST-NO 0.05A 24V79786 - Immediate$192.04Részletek megtekintése
SWITCH TACTILE SPST-NO 0.05A 24VB3FS-1002SWITCH TACTILE SPST-NO 0.05A 24V4950 - Immediate$240.81Részletek megtekintése
SWITCH TACTILE SPST-NO 0.05A 24VB3FS-1000SWITCH TACTILE SPST-NO 0.05A 24V2222 - Immediate$240.81Részletek megtekintése
Published: 2014-11-21