Barracuda Series Low-Power DC/DC Converters

OmniOn Power™ next-generation DC/DC power modules are designed to support intermediate bus applications

Image of OmniOn Power™ Low-Power Barracuda™ Series DC/DC ConvertersOmniOn Power low-power Barracuda series of DC/DC converters are intended to support intermediate bus applications up to 120 W, where multiple low voltages are subsequently generated using point-of-load (POL) converters, as well as other applications requiring a tightly regulated output voltage. This fully regulated control topology converter, which has an input voltage range of 36 VDC to 75 VDC in a sixteenth brick that conforms to DOSA standards, uses synchronous rectification technology. Because of the decreased power dissipation, a heat sink is unnecessary in many applications.

Features
  • Sixteenth brick
  • Low profile
  • Wide input voltage range
  • Precision regulation
  • High-efficiency wide input voltage range: 36 VDC to 75 VDC
  • Monotonic startup into pre-biased load
  • Output voltage adjust: 80% to 110%
  • Remote sense
  • Constant switching frequency
  • Positive remote on/off logic
  • Input undervoltage/overvoltage protection
  • Output overcurrent and overvoltage protection
  • Overtemperature protection
  • Industry-standard, DOSA-compliant footprint
  • Wide operating temperature range
Applications
  • Distributed power architectures
  • Wireless networks
  • Access and optical network equipment
  • Enterprise networks, including Power over Ethernet (PoE)
  • Industrial equipment

Barracuda Series Low-Power DC/DC Converters

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
BUS CONVERTER, 120W SIXTEENTH-BRKBVW010A0B641ZBUS CONVERTER, 120W SIXTEENTH-BR135 - Immediate$13,683.98Részletek megtekintése
BUS CONVERTER, 120W SIXTEENTH-BRKBVW010A0B641-HZBUS CONVERTER, 120W SIXTEENTH-BR0 - Immediate$14,936.48Részletek megtekintése
BUS CONVERTER, 100W SIXTEENTH-BRKBVS008A0B641-HZBUS CONVERTER, 100W SIXTEENTH-BR168 - Immediate$14,739.42Részletek megtekintése
Published: 2024-10-17