ODU MEDI-SNAP® Series Connectors

An advanced connector solution from ODU with plastic or metal housing options

Image of ODU MEDI-SNAP® Series Connectors The ODU MEDI-SNAP is an advanced connector solution with plastic or metal housing options and a push-pull or break-away connection. These connectors are ideal for applications that require a space-saving design. They are up to 75% lighter than comparable metal products, offer high chemical resistance, up to 2,000 mating cycles durability, and IP ratings from IP50 to IP67. Additional product benefits include multiple keying and color-coding options, a wide range of contact configurations, and hybrid connector solutions. The great diversity makes the ODU MEDI-SNAP perfectly suited to requirements in medical technology and industrial electronics, as well as digital test and measurement applications.

Features
  • Lightweight
  • Versatile mechanical/color keying options
  • High chemical resistance
  • Autoclavable and sterilizable
  • Versatile coding possibilities
  • Up to 26 positions
  • > 2,000 mating cycles
  • Push-pull locking
  • 2 sizes available
  • RoHS compliant
  • Non-magnetic housing
  • Plastic housing touch proof
  • Keying with pin and groove
  • Contacts with solder or PVC termination
  • Simple assembly of the plug
  • EMC shielded option available
  • Circular connector ideal for: medical, industrial, and test and measurement applications

ODU MEDI-SNAP® Series Connectors

KépGyártói cikkszámLeírásCsatlakozó mérete (betét)Csatlakozó mérete (MIL)Available QuantityÁrRészletek megtekintése
CONN PLUG MALE 4P GOLD SLDR CUPS21M07-P04MJG0-657SCONN PLUG MALE 4P GOLD SLDR CUP1-365 - Immediate$5,567.92Részletek megtekintése
CONN PLUG MALE 4P GOLD SLDR CUPS11M07-P04MJG0-6550CONN PLUG MALE 4P GOLD SLDR CUP1-300 - Immediate$5,567.92Részletek megtekintése
CONN RCPT FMALE 3P GOLD SLDR CUPG51M07-P03LPH9-0070CONN RCPT FMALE 3P GOLD SLDR CUP1-459 - Immediate$5,912.26Részletek megtekintése
CONN RCPT FMALE 2P GOLD SLDR CUPG11M07-P02LPH0-0070CONN RCPT FMALE 2P GOLD SLDR CUP1-276 - Immediate$6,075.21Részletek megtekintése
CONN PLUG MALE 5P GOLD SLDR CUPS21MC7-P05MJG0-397SCONN PLUG MALE 5P GOLD SLDR CUP1-217 - Immediate$6,130.55Részletek megtekintése
CONN RCPT FMALE 4P GOLD SLDR CUPG51M07-P04LJG0-0070CONN RCPT FMALE 4P GOLD SLDR CUP1-127 - Immediate$6,527.16Részletek megtekintése
ODU MEDI-SNAP PLUG, STY 1, SZ 1,S11M08-P06MFG0-6580ODU MEDI-SNAP PLUG, STY 1, SZ 1,1-153 - Immediate$6,536.39Részletek megtekintése
CONN RCPT FMALE 3P GOLD SLDR CUPG11M07-P03LPH9-0070CONN RCPT FMALE 3P GOLD SLDR CUP1-101 - Immediate$6,828.46Részletek megtekintése
CONN PLUG MALE 7P GOLD SLDR CUPS21M07-P07MFD0-527SCONN PLUG MALE 7P GOLD SLDR CUP1-175 - Immediate$7,071.35Részletek megtekintése
CONN RCPT FMALE 5P GOLD SLDR CUPG51M07-P05LJG0-0070CONN RCPT FMALE 5P GOLD SLDR CUP1-172 - Immediate$7,225.08Részletek megtekintése
CONN RCPT FMALE 4P GOLD SLDR CUPG11M07-P04LJG0-0050CONN RCPT FMALE 4P GOLD SLDR CUP1-107 - Immediate$7,409.55Részletek megtekintése
CONN RCPT FMALE 5P GOLD SLDR CUPG11M07-P05LJG0-0040CONN RCPT FMALE 5P GOLD SLDR CUP1-191 - Immediate$8,122.83Részletek megtekintése
ODU MEDI-SNAP,RECEPTACLE, STY A,GA1M07-P04LJG0-0000ODU MEDI-SNAP,RECEPTACLE, STY A,1-101 - Immediate$10,370.29Részletek megtekintése
CONN PLUG MALE 14P GOLD SLDR CUPS21M07-P14MCC0-527SCONN PLUG MALE 14P GOLD SLDR CUP1-309 - Immediate$10,708.48Részletek megtekintése
ODU MEDI-SNAP RT.ANGLE RECEPT, SG52MF7-P26QC00-A071ODU MEDI-SNAP RT.ANGLE RECEPT, S2-26 - Immediate$36,478.94Részletek megtekintése
CONN RCPT FMALE 10P SOLDER CUPG11M07-P10LCC0-0070CONN RCPT FMALE 10P SOLDER CUP1-72 - Immediate$11,083.57Részletek megtekintése
CONN RCPT FMALE 6P GOLD SLDR CUPG51M07-P06LFD0-0060CONN RCPT FMALE 6P GOLD SLDR CUP1-43 - Immediate$7,760.04Részletek megtekintése
CONN PLUG MALE 2P GOLD SLDR CUPS11M07-P02MPH0-6520CONN PLUG MALE 2P GOLD SLDR CUP1-10 - Immediate$4,427.28Részletek megtekintése
CONN PLUG MALE 2P GOLD SLDR CUPS21M07-P02MPH0-527SCONN PLUG MALE 2P GOLD SLDR CUP1-6 - Immediate$4,427.28Részletek megtekintése
CONN PLUG MALE 3P GOLD SLDR CUPS21M07-P03MPH9-397SCONN PLUG MALE 3P GOLD SLDR CUP1-13 - Immediate$5,002.21Részletek megtekintése
Updated: 2024-10-07
Published: 2018-04-27