40 V, 2 A, Low VCE(sat) (BISS) Transistors

Nexperia's low VCE(sat) (BISS) transistors offer high energy efficiency due to less heat generation

Image of NXP Semiconductor's 40 V Low VCEsat TransistorNexperia offers their low VCE(sat) breakthrough in small signal (BISS) transistors in a medium power SOT223 (SC-73) surface-mounted device (SMD) plastic package.

Benefits
  • Low collector-emitter saturation voltage (VCE(sat))
  • High collector-current capability (IC and ICM)
  • Automotive qualified
  • High energy efficiency due to less heat generation
  • AEC-Q101 qualified
Applications    
  • DC-to-DC conversion
  • Supply line switching
  • Battery chargers
 
  • LCD backlighting
  • Drivers in low supply voltage applications (for example lamps and LEDs)
Updated: 2017-08-08
Published: 2015-09-15