nRF7002-EK Evaluation Kit

Nordic Semiconductor's Arduino form-factor kit is designed for adding low-power Wi-Fi® 6 capabilities to Nordic development kits

Image of Nordic Semi's nRF7002-EK Evaluation KitNordic Semiconductor's nRF7002-EK is a versatile evaluation kit in the form of an Arduino shield. This kit is designed to complement Nordic Semi's nRF52840-DK, nRF5340-DK, and nRF9160-DK, providing an easy way to evaluate and harness the power of the nRF70 series Wi-Fi companion ICs.

Equipped with the nRF7002 companion IC, the nRF7002-EK unlocks low-power Wi-Fi 6 capabilities for the host device. Users can seamlessly connect to Wi-Fi networks and leverage Wi-Fi-based locationing, enabling advanced features such as SSID sniffing of local Wi-Fi hubs. The nRF7002 is designed to integrate with Nordic's nRF52 and nRF53 series multi-protocol SoCs, as well as the nRF91 series cellular IoT SiP. The kit can also be used alongside non-Nordic host devices.

To communicate with the host processor, the nRF7002-EK supports SPI or QSPI interfaces. The unique wireless coexistence support on the nRF70 series ensures that protocols such as Bluetooth® low energy (BLE), Thread, or Zigbee can seamlessly co-exist with Wi-Fi. The nRF7002 is fully integrated into Nordic's nRF Connect SDK, making development simple.

The nRF7002-DK is a complete development kit, while the nRF7002-EK is an evaluation companion, requiring a host development kit to unleash its full potential. By connecting the nRF7002-EK to the nRF52840-DK, users can evaluate the cost-effective combination of the nRF52840 and nRF7002.

The nRF9160-DK and nRF7002 enable developers to combine the capabilities of cellular IoT and Wi-Fi. The nRF7002-EK can also be used to emulate the nRF7001 and nRF7000 ICs. The nRF91 series cellular SiP and the nRF7000 IC in combination have GNSS, cell-based locationing, and SSID-based Wi-Fi locationing capabilities. This enables one of the best possible location results in most conditions.

Features
  • Evaluation kit for the nRF70 series of Wi-Fi 6 companion ICs
  • Arduino form factor for the nRF52840-DK, nRF5340-DK, or nRF9160-DK
  • Wi-Fi 6 (IEEE 802.11 a/b/g/n/ac/ax)
  • 2.4 GHz, 5 GHz antenna
  • Pins for measuring power consumption
  • nRF7002 companion IC
  • Dual band: 2.4 GHz and 5 GHz
  • Low-power and secure Wi-Fi 6 for IoT
  • WPA2 and WPA3
  • Ideal coexistence with BLE 26.07.2023
  • Target wake-time (TWT)
  • SPI/QSPI interfaces
  • Wi-Fi 6 station (STA)
  • Complies with IEEE 802.11 a/b/g/n/ac/ax
Applications
  • Asset tracking
  • Battery-operated Wi-Fi products
  • Machine learning (ML)
  • Matter prototyping
  • Smart cities and smart agriculture
  • Smart homes
  • Industrial sensors
  • Wearables and medical

nRF7002-EK Evaluation Kit

KépGyártói cikkszámLeírásTípusFrekvenciaTartalomAvailable QuantityÁrRészletek megtekintése
EVALUATION KIT FOR THE NRF70 SERNRF7002-EKEVALUATION KIT FOR THE NRF70 SERTransceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN)2,4GHz, 5GHzáramköri lap(ok)36 - Immediate$6,250.46Részletek megtekintése

Associated ICs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC RF TXRX WIFI 48QFNNRF7002-QFAA-RIC RF TXRX WIFI 48QFN7155 - Immediate$1,429.64Részletek megtekintése
IC RF TXRX WIFI 48QFNNRF7002-QFAA-R7IC RF TXRX WIFI 48QFN4109 - Immediate$1,429.64Részletek megtekintése

Compatible Development Kits

KépGyártói cikkszámLeírásTípusFrekvenciaTartalomAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR NRF52840NRF52840-DKEVAL BOARD FOR NRF52840Adó-vevő;802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE)2,4GHzáramköri lap(ok)338 - Immediate$15,049.68Részletek megtekintése
DEV KIT FOR NRF5340NRF5340-DKDEV KIT FOR NRF5340Adó-vevő;802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)2,4GHzáramköri lap(ok)304 - Immediate$15,049.68Részletek megtekintése
NRF9160 DEVELOPMENT KITNRF9160-DKNRF9160 DEVELOPMENT KITAdó-vevő700MHz ~ 2,2GHzáramköri lap(ok)207 - Immediate$55,279.51Részletek megtekintése
Published: 2024-01-05