PSMNxRx MOSFETs for Power Management
Nexperia MOSFET solutions have enhanced safe operating area (SOA) for hotswap and soft-start applications
Nexperia PSMN2R3-100SSE and PSMN1R9-80SSE high-performance N-channel MOSFETs are designed to deliver superior efficiency and reliability in power management applications. These MOSFETs are part of Nexperia application-specific MOSFETs (ASFETs) for hotswap and soft-start, featuring enhanced safe operating area (SOA) performance. The PSMN2R3-100SSE offers a maximum drain-source voltage (VDS) of 100 V and an ultra-low RDS(ON) of 2.3 mΩ, while the PSMN1R9-80SSE provides a VDS of 80 V and an RDS(ON) of 1.9 mΩ. Both devices are housed in the compact and high-reliability LFPAK88 (SOT1235) package, which ensures excellent thermal performance and robustness. These MOSFETs are ideal for applications such as hot swap, load switch, soft-start, and e-fuse in telecommunication and computing systems based on a 48 V backplane or supply rail. With low conduction losses, high current handling capability, and robust linear mode operation, the PSMN2R3-100SSE and PSMN1R9-80SSE are perfect choices for demanding power management designs.
- Enhanced SOA for superior linear mode operation
- Low RDS(ON) for reduced conduction losses
- High drain current capability (ID): 255 A (PSMN2R3-100SSE), 286 A (PSMN1R9-80SSE)
- Maximum drain-source voltage (VDS): 100 V (PSMN2R3-100SSE), 80 V (PSMN1R9-80SSE)
- Compact LFPAK88 (SOT1235) package
- High thermal performance with copper-clip design
- Low gate charge (QG): 161 nC (PSMN2R3-100SSE), 155 nC (PSMN1R9-80SSE)
- High power dissipation capability: 341 W (PSMN2R3-100SSE), 340 W (PSMN1R9-80SSE)
- Low gate threshold voltage (VGS(th)): 2.6 V
- High reliability and robustness
- Qualified to +175°C operating junction temperature
- Low reverse recovery charge (QRR)
- Suitable for high-density applications
- RoHS compliant and lead-free
- Hot-swapping
- Load switching
- Soft starting
- E-fuses
- Telecommunication systems
- Computing systems
- Power management systems
- DC/DC converters
- Battery management systems
- Industrial automation
- Consumer electronics
- Automotive electronics
- Renewable energy systems
- Motor drives
- Advanced driver assistance systems (ADAS)
PSMNxRx MOSFETs for Power Management
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSMN2R3-100SSEJ | APPLICATION SPECIFIC POWER MOSFE | 0 - Immediate | $2,213.64 | Részletek megtekintése |
![]() | ![]() | PSMN1R9-80SSEJ | APPLICATION SPECIFIC POWER MOSFE | 0 - Immediate | $2,213.64 | Részletek megtekintése |