M3-L Linear Actuator

New Scale Technologies’ M3-L module has a travel range of 6 mm and includes end tips to push or pull loads of approximately 5 grams

Image of New Scale Technologies' M3-L Linear ActuatorNew Scale Technologies’ M3-L-1.8 miniature high-resolution piezoelectric actuator features an integrated driver and closed-loop controller. It delivers 0.5 micron resolution at less than half the size and one-fourth the weight of comparable positioning systems.

This compact, powerful motion system helps OEM designers improve performance and reduce the size of instruments in a wide range of applications. It has a travel range of 6 mm and includes end tips to push or pull loads of approximately 5 grams. The push/pull stall force (with ±1 degree axial alignment) is 0.20 newtons.

The M3-L module is built on New Scale’s M3 micro-mechatronic module technology platform with the smallest, highest resolution and most repeatable closed-loop micro-mechatronic system currently available, all in an easily integrated, customizable package.

The platform includes a patented piezo micromotor, a drive ASIC, a high-resolution magnetic position sensor, a microprocessor, and firmware. The modules operate on 3.3 VDC input and accept simple high-level motion commands via a standard serial interface.

The M3-L linear actuator is designed to push or pull a light object. It requires careful attention to loading under static and dynamic conditions. It is not designed to carry a load.

 
Features
  • All-in-one smart actuator, no separate controller
  • Direct high-level command interface (I²C or SPI)
  • Small size: less than 28 mm x 13.2 mm x 7 mm, including controller
  • High resolution: 0.5 µm
  • Travel: 6 mm
  • Low-power use: 3.3 VDC input, <500 mW when moving
  • Holds position with power off
  • Rapidly configurable for push or pull motion
Applications
  • Handheld and mobile instruments
  • Battery-powered instruments
  • Portable medical devices
  • Miniature microscopes
  • Spectroscopy instruments
  • Biomedical probing and sampling
  • High-resolution tuning systems
  • Targeting systems
  • UAV/UGV controls and optics
  • Microsurgical devices

M3-L Linear Actuator

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR M3-L-1.8-6.0DK-M3-L-1.8-TRK-6.0-SEVAL BOARD FOR M3-L-1.8-6.04 - Immediate$276,243.13Részletek megtekintése
Published: 2023-01-24