MPQ4425A-AEC1 Synchronous Step-Down LED Driver
Monolithic Power Systems' high efficiency 1.5 A, 36 V, 2.2 MHz, synchronous step-down LED driver is available in a QFN-13 package
Monolithic Power Systems' MPQ4425A is a high-frequency, synchronous, rectified, step-down, switched-mode white LED driver with built-in power MOSFETs. The device offers 1.5 A of continuous output current in a very compact solution to achieve excellent load and line regulation over a wide input supply range. The MPQ4425A has synchronous mode operation for high efficiency and offers current mode operation providing fast transient response and easing loop stabilization. Full protection features include overcurrent protection (OCP) and thermal shutdown (TSD). The MPQ4425A is available in a QFN-13 (2.5 mm x 3 mm) package.
- 4 V to 36 V operating input range
- High-efficiency synchronous mode operation
- 2.2 MHz switching frequency
- 85 mΩ/50 mΩ low RDS(ON) internal power MOSFETs
- Forced CCM mode
- Internal soft start
- 0.2 V reference voltage
- PWM dimming (min 100 Hz dimming frequency)
- OCP with valley current detection
- Thermal shutdown
- Fault indication for LED short, open, and TSD
- CISPR25 Class 5 compliant
- AEC-Q100 Grade 1
- Available in a wettable flank package and QFN-13 (2.5 mm x 3 mm)
Applications
- Automotive LED lighting
MPQ4425A-AEC1 Synchronous Step-Down LED Driver
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVQ4425A-QB-00A | EVAL BOARD FOR MPQ4425A-AEC1 | 3 - Immediate | $17,124.18 | Részletek megtekintése |