Xsens MTi-8 RTK GNSS/INS Module

Movella’s Xsens MTi-8 module offers centimeter-level accuracy and smooth positioning in a small form factor

Image of Movella's Xsens MTi-8 RTK GNSS/INS ModuleMovella’s Xsens MTi-8 centimeter-accurate GNSS/INS 12.1 mm x 12.1 mm module features an interface for an external real-time kinematic (RTK) GNSS receiver. The optimized strapdown algorithm (AttitudeEngine™) performs high-speed dead-reckoning calculations at 1 kHz allowing accurate capture of high-frequency motions. Xsens’ excellent sensor fusion algorithm provides high accuracy and sensor auto-calibration in a cost-effective module for a wide range of (embedded) applications.

The MTi-8 series module relieves users from the design, integration, and maintenance of gyroscopes, accelerometers, and other sensors. It is supported by the MT Software Suite, which includes MT Manager (GUI for Windows/Linux), SDK, example codes, and drivers for many platforms, including ROS.

Features
  • Fully calibrated, 3D IMU data
  • Orientation data (roll, pitch, and heading)
  • Centimeter-accurate position output and dead-reckoning
  • Yaw/heading accuracy 1° RMS (with RTK while moving)
  • Position accuracy 1 cm CEP and velocity of 0.05 m/s RMS
  • UART, SPI, and I²C interfaces (selectable)
  • 0.5° RMS roll/pitch accuracy
  • Connects to external RTK GNSS receiver, various protocols supported: UBX, NMEA, SBF, and GSOF
  • Dimensions: 12.1 mm x 12.1 mm x 2.55 mm
  • Weight: 0.6 g
  • Input voltage: 2.8 V to 3.6 V
  • Power consumption (typ.): <150 mW at 3 V
  • Data protocols: Xbus (proprietary binary)
  • Output frequency: Up to 1 kHz
  • MTi-8 development kit available
Applications
  • Robotics
  • Autonomous vehicles
  • Surveying
  • Drones
  • Crewless vehicles
  • Handheld devices
  • Vehicle testing
  • Marine use
  • Aviation
  • Ship/vessel tracking
  • Navigation/controls
  • Satellite controls
  • Localization

Xsens MTi-8 RTK GNSS/INS Module

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
RTK GNSS/INS MODULEMTI-8-0I-TRTK GNSS/INS MODULE0 - Immediate$146,711.30Részletek megtekintése

Xsens MTi-8 Development Kit

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
MTI-8 DEVELOPMENT KIT INCLUDINGMTI-8-0I-DKMTI-8 DEVELOPMENT KIT INCLUDING0 - Immediate$227,205.55Részletek megtekintése
Published: 2022-10-27