SSMCX Coaxial RF Connectors

Molex SSMCX coaxial RF connectors are ideal for handheld devices

Image of Molex's SSMCX Coaxial RF ConnectorsThe versatile SSMCX coaxial connector is available in individual pairs or ganged systems in both 50 Ω and 75 Ω as well as non-magnetic versions. Molex SSMCX ultra-micro-miniature connectors are designed for electronic applications with size and weight limitations while maintaining good RF characteristics. SSMCX connectors are approximately 35% smaller than MMCX connectors and are available in 50 Ω and 75 Ω versions. The extremely small size makes SSMCX connectors an ideal solution for creating multi-port, high-density RF applications. SSMCX coaxial connectors are available in 4- and 6-port layouts, with vertical and right angle orientations and coax contacts on a 3.00 mm pitch. They are available in standard and non-magnetic versions.

Features
  • Frequency range DC to 6 GHz
    • Covers broad ranges of potential applications
  • High-density connector
    • Minimize PCB space
  • Low-loss cable version
    • Provides higher signal strength
  • Mechanical latch
    • Ensures connectors are securely mated, prevents accidental un-mating
  • Metal PCB board-lock posts
    • Provides proper PCB alignment, added strength, and secure PCB retention during and after soldering
  • Lead-free solder process capable (+260°C)
  • RoHS-compliant
  • Non-magnetic versions
    • Ideal for medical applications
Applications
  • Aerospace and defense
    • Handheld devices
  • Commercial vehicle
    • Infotainment
  • Consumer
    • Audio/video devices
  • Data/communications
    • Wireless: LAN
  • Telecommunications
    • Base stations
    • Telecom box
  • Industrial
    • Machine-to-machine (M2M) communications
  • Medical
    • MRI
  • Networking
    • Test and measurement equipment
  • Smartphones and mobile devices
    • Handheld devices
    • Laptops

Adapter

KépGyártói cikkszámLeírásÁtalakítási irányCsatlakozó típusaAvailable QuantityÁrRészletek megtekintése
COAX ADAPT SMA TO SSMCX0733860840COAX ADAPT SMA TO SSMCXSMA - SSMCXAnya - apa1097 - Immediate$5,911.80Részletek megtekintése

Coaxial Cable

KépGyártói cikkszámLeírás1. érintkező típusaSzerelési mód - 1. csatlakozóAvailable QuantityÁrRészletek megtekintése
COAX CBL SSMCX TO SSMCX 5.9"0897611760COAX CBL SSMCX TO SSMCX 5.9"apaLengő (soros)75 - Immediate$5,688.02Részletek megtekintése
Published: 2015-12-22