Power Entry Connectors - Inlets and Outlets

Molex's industrial wiring devices are an economical option for tough, industrial-duty applications

Image of Molex's Power Entry Inlet and Outlet Connectors Molex's Woodhead Super-Safeway products are heavy-duty industrial wiring devices designed for abusive conditions and dependable performance in applications that demand the unmatched durability that rubber exclusively delivers. These rubberized industrial devices are the only wiring devices made of NEōTEX Paracril OZO rubber, a rubber construction that offers ultimate performance within a wide temperature range and around many oils, chemicals, and abrasive conditions.

Woodhead Safeway devices are designed for use in rugged industrial environments. These safe, easy-to-wire and assemble, black-and-white nylon-body products represent an economical option for tough, industrial-duty applications. Self-aligning blades provide positive mechanical and electrical contacts, making engagement easier, particularly for higher-current and high-pole-count devices. To allow for easier installation, tri-drive screws are included on all products and fit straight, Phillips, and square-drive hand tools.

Features

  • NEōTEX Paracril OZO rubber body
    • Yields the best performance for abrasion, chemical exposure, and temperature extremes within the Super-Safeway offering
  • Floating blade construction
    • Provides self-alignment and a better mechanical and electrical connection, minimizing wear and heat generation
  • Rugged nylon bodies within the Safeway offering
    • Provides exceptional durability and performance
  • Captive, tri-drive head, stainless steel, speed screw
    • Provides easy assembly and long life
Applications
  • Aircraft construction/airports
  • Construction sites
  • Facility maintenance
  • Petrochemicals
  • Power distribution
  • Pulp and paper manufacturing

This is not a definitive list of applications for this product. It represents some of the more common uses.

Power Entry Connectors - Inlets and Outlets

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
AC PLUG NEMA L15-30P1301470079AC PLUG NEMA L15-30P2 - Immediate$33,216.90Részletek megtekintése
AC RCPT NEMA L15-20R1301420025AC RCPT NEMA L15-20R0 - Immediate$21,435.41Részletek megtekintése
AC PLUG NEMA 5-20P1301440053AC PLUG NEMA 5-20P73 - Immediate$10,886.80Részletek megtekintése
AC RCPT NEMA 5-15R1301460129AC RCPT NEMA 5-15R5 - Immediate$44,460.34Részletek megtekintése
AC PLUG NEMA L6-20P1301470021AC PLUG NEMA L6-20P10 - Immediate$19,861.27Részletek megtekintése
AC RCPT NEMA L6-30P1301470158AC RCPT NEMA L6-30P0 - Immediate$57,299.46Részletek megtekintése
AC RCPT NEMA L16-20R1301490031AC RCPT NEMA L16-20R0 - Immediate$22,034.94Részletek megtekintése
AC RCPT NEMA L21-20R1301490032AC RCPT NEMA L21-20R0 - Immediate$33,247.64Részletek megtekintése
AC RCPT NEMA L23-20R1301490033AC RCPT NEMA L23-20R0 - Immediate$34,664.99Részletek megtekintése
AC RCPT NON-NEMA1301490036AC RCPT NON-NEMA0 - Immediate$27,366.12Részletek megtekintése

Line Cables and Cord Extensions

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CORD 14AWG NEMA5-20P - 5-20R 25'1301430086CORD 14AWG NEMA5-20P - 5-20R 25'0 - Immediate$72,392.18Részletek megtekintése
CORD 14AWG NEMA5-15P - 5-15R 50'1301430102CORD 14AWG NEMA5-15P - 5-15R 50'0 - Immediate$135,677.69Részletek megtekintése
CORD 16AWG NEMA5-15P - 5-15R 50'1301430104CORD 16AWG NEMA5-15P - 5-15R 50'1 - Immediate$83,494.20Részletek megtekintése
CORD NEMA 5-15P TO 5-15R 3' YLW1301540046CORD NEMA 5-15P TO 5-15R 3' YLW2 - Immediate$136,335.63Részletek megtekintése
CORD NEMA 5-15P TO 5-15R 3' YLW1301540048CORD NEMA 5-15P TO 5-15R 3' YLW0 - Immediate$102,565.32Részletek megtekintése
MOLDED W-SPLICE (1)14W47&(3)15W41301540047MOLDED W-SPLICE (1)14W47&(3)15W45 - Immediate$170,957.57Részletek megtekintése
CRD 12AWG NEMAL5-15P - L5-15R 3'1301540056CRD 12AWG NEMAL5-15P - L5-15R 3'0 - Immediate$64,902.70Részletek megtekintése
1407 W100FT 16-3-SO 150713014300131407 W100FT 16-3-SO 15070 - Immediate$160,621.10Részletek megtekintése
CORD NEMAL21-20P - L21-20R 200'1301430072CORD NEMAL21-20P - L21-20R 200'0 - Immediate$942,155.93Részletek megtekintése
CORD 12AWG NEMA5-20P - 5-20R 25'1301430084CORD 12AWG NEMA5-20P - 5-20R 25'0 - Immediate$105,286.25Részletek megtekintése
Published: 2021-02-02