OptoConnect Rack-Mount Fiber Enclosures and Cassettes

Molex's enclosures and cassettes increase fiber output capacity while providing easy installation

Image of Molex's OptoConnect™ Rack-Mount Fiber Enclosures and Cassettes Molex’s 1RU 192-port super-high-density fiber enclosures increase fiber output capacity from 72 F to 192 F, more than doubling fiber output capacity within the same standard 19-inch 1RU format.

Networking and datacenter managers need a way to easily plug in and remove cassettes from the front panel well for installation. Molex cassettes and adapters use locking push-latches and guide pins to provide easy installation and ensure stability and reliability while locked into place.

Crowded cabinets and cable trays complicate maintenance and cable management. Maintenance operators typically use swabs or tape for connector cleaning, but it is not convenient for end-face inspection. Molex super-high-density cassettes are designed with exposed connectors.

Applications
  • Datacenter solutions
    • 10 Gbps, 40 Gbps, and 100 Gbps system migration
    • Cable distribution/management
    • Local area networks (LANs)
    • Routers
    • Storage area networks (SANs)
    • Switches
    • Wide area networks (WANs)
  • Telecommunications/networking
    • Cable television construction
    • Cloud computing
    • FTTX
    • Servers
    • Video transmission systems

This is not a definitive list of applications for this product. It represents some of the more common uses.

Blog

LGX 12-Port and 24-Port Cassettes

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
HD CASSETTE WITH SM 12C LC-MPO F1064810000HD CASSETTE WITH SM 12C LC-MPO F0 - Immediate$82,390.45Részletek megtekintése
HD CASSETTE WITH OM4 12C LC-MPO1064810002HD CASSETTE WITH OM4 12C LC-MPO0 - Immediate$78,468.62Részletek megtekintése
LGX PSC CASSETTE WITH SM 24LC-2M1064810110LGX PSC CASSETTE WITH SM 24LC-2M0 - Immediate$73,633.66Részletek megtekintése
LGX PSC CASSETTE WITH OM3 24LC-21064810112LGX PSC CASSETTE WITH OM3 24LC-20 - Immediate$73,633.66Részletek megtekintése
HD CASSETTE WITH OM3 12C LC-MPO1064810001HD CASSETTE WITH OM3 12C LC-MPO0 - Immediate$109,409.16Részletek megtekintése

LGX 72-Port, 144-Port, and 288-Port Enclosures

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
1U RACK MOUNT FOR 3 LGX CASSETTE10648001001U RACK MOUNT FOR 3 LGX CASSETTE0 - Immediate$115,100.06Részletek megtekintése
3U RACK MOUNT FOR 12 LGX CASSETT10648001023U RACK MOUNT FOR 12 LGX CASSETT14 - Immediate$115,100.06Részletek megtekintése
2U RACK MOUNT FOR 6 LGX CASSETTE10648001012U RACK MOUNT FOR 6 LGX CASSETTE0 - Immediate$135,975.91Részletek megtekintése
4U RACK MOUNT FOR 12 LGX CASSETT10648001034U RACK MOUNT FOR 12 LGX CASSETT0 - Immediate$135,975.91Részletek megtekintése
HIGH DENSITY 1U 144 PORT FOR 121064800001HIGH DENSITY 1U 144 PORT FOR 120 - Immediate$124,594.11Részletek megtekintése
Published: 2021-02-03