Mini-Fit Sr. Power Connectors

Molex's high-power connectors offer four points of contact and ensure superb contact reliability

Image of Molex's Mini-Fit Sr. Power Connectors Molex's Mini-Fit Sr. compact 10 mm high-power connector system is available in silver (Ag) or gold (Au) and is capable of handling up to 50 A. This series offers a range of 8 AWG to 16 AWG with an offering of two to fourteen circuits.

Strong economic, ethical, and environmental considerations drive electronic industries to replace gold with alternative plating material on connectors. Although noble metals such as palladium (Pd), iridium (Ir), and platinum (Pt) provide good corrosion resistance, these are not practical for use due to availability and cost reasons. Silver, a noble metal with corrosion resistance qualities along with sound conductive and mechanical properties, is accepted by industry standards as a viable and less costly plating alternative to gold.

Applications that use tin (Sn) as plating metal face fretting corrosion issues. Customers that use gold as the plating alternative find the solution too cost-prohibitive. Molex’s silver plating not only addresses cost issues associated with gold as a plating material but eliminates fretting corrosion issues common with tin-plated systems. Molex’s offering of silver-plated parts provides maximum investment protection to both short- and long-term customer applications.

Features

  • Silver-plated contacts offer significant cost savings over gold-plated systems and mitigate fretting corrosion, eliminating the need to manually lubricate tin-plated versions
  • Polarized housing design prevents mismating
  • Terminal position assurance (TPA) retainer is required on housings to prevent terminal back-out
  • High amperage (50 A) isolated contacts support high-power servers, telecommunication, and industrial equipment requirements
  • Dual-beam (female) terminal design gives four points of contact and ensures superb contact reliability
Applications
  • Commercial vehicles
    • Construction equipment
    • Farm equipment
    • Heavy equipment systems
    • Recreational vehicles
    • Trucks
  • Consumer
    • Refrigerators
    • Washing machines
  • Industrial
    • Automation equipment
    • Conveyor belts
    • Process controls
  • Medical
    • X-rays
  • Networking
    • Routers/switches

Cable Assemblies

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
MINIFIT-SR 2 CIRCUIT 300MM0369240203MINIFIT-SR 2 CIRCUIT 300MM0 - Immediate$5,542.40Részletek megtekintése
MINIFIT-SR 2 CIRCUIT 1000MM0369240210MINIFIT-SR 2 CIRCUIT 1000MM171 - Immediate$11,217.62Részletek megtekintése

Headers

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CONN HEADER VERT 3POS 10MM0428193213CONN HEADER VERT 3POS 10MM2615 - Immediate$3,086.80Részletek megtekintése
CONN HEADER VERT 2POS 10MM0428192213CONN HEADER VERT 2POS 10MM452 - Immediate$2,112.18Részletek megtekintése

Housings

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CONN RCPT HSG 8POS 10.00MM0439141102CONN RCPT HSG 8POS 10.00MM779 - Immediate$1,823.18Részletek megtekintése
CONN RCPT HSG 2POS 4.20MM2004531002CONN RCPT HSG 2POS 4.20MM25802 - Immediate$150.65Részletek megtekintése
CONN RCPT HSG 2POS 10.00MM0428160212CONN RCPT HSG 2POS 10.00MM10016 - Immediate$430.43Részletek megtekintése

Contacts

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CONN PIN 14-16AWG CRIMP GOLD0428170042CONN PIN 14-16AWG CRIMP GOLD10821 - Immediate$1,232.87Részletek megtekintése
CONN SOCKET 10-12AWG CRIMP SILVR0428150114CONN SOCKET 10-12AWG CRIMP SILVR20557 - Immediate$319.75Részletek megtekintése

Accessories

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CON CLIP TPA 8POS 10MM0439801002CON CLIP TPA 8POS 10MM442 - Immediate$411.98Részletek megtekintése
MINI-SR. DUAL ROW TPA 6CK0439801001MINI-SR. DUAL ROW TPA 6CK1383 - Immediate$362.79Részletek megtekintése

Hand Tools and Crimp Applicators

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
HAND CRIMP TOOL0638279300HAND CRIMP TOOL0 - Immediate$193,835.54Részletek megtekintése
TOOL HAND CRIMPER 8-12AWG SIDE0640160170TOOL HAND CRIMPER 8-12AWG SIDE47 - Immediate$53,241.12Részletek megtekintése

Extraction Tool

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
TOOL EXTRACTION MINI FIT SR0638130400TOOL EXTRACTION MINI FIT SR36 - Immediate$48,620.14Részletek megtekintése

Locators

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
LOCATOR2002181675LOCATOR4 - Immediate$19,305.71Részletek megtekintése
TERMINAL LOCATOR2002181575TERMINAL LOCATOR0 - Immediate$21,450.79Részletek megtekintése
LOCATOR ASSEMBLY FOR 6381138000638113875LOCATOR ASSEMBLY FOR 6381138000 - ImmediateSee Page for PricingRészletek megtekintése
Published: 2020-06-11