Micro-Lock Plus Wire-to-Board Connector System

Molex's micro-lock plus wire-to-board connector system is ideal for compact applications

Image of Molex's Micro-Lock Plus Connector SystemIdeal for compact applications, the micro-lock plus wire-to-board connector system from Molex is available in 1.25 mm, 1.50 mm, and 2.00 mm pitch options and delivers electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. The outer lock strengthens the connector and provides a more reliable connection. The 2- to 16-circuits offer design flexibility in single row plugin vertical and horizontal configurations. Low-halogen and high-temperature capabilities meet automotive industry requirements and withstand harsh environments.

Micro-lock plus terminal retention force provides electrical reliability for automotive and other applications in rugged environments. Rated at a 105°C operating temperature and 1.5 A current rating, the micro-lock plus connector is ideal for general market applications. Rugged applications can be subject to shock, vibration, or rough handling that can dislodge terminals and cause signal interference. The tin-bismuth plating offers reliability and lower applied costs. Tin plating can sometimes cause whiskering and signal intermittency, while more durable gold plating comes at a higher cost.

Micro-lock plus connectors have a positive latch that provides an audible click, ensuring a secure mate. In microminiature wire-to-board applications, operators can sometimes mistakenly fail to ensure connectors are fully mated. Lack of full mating can lead to end-product failure. The micro-lock plus connector system is the smallest connector with a positive lock currently on the market. Often designers must forgo a positive lock on a connector due to space constraints, sacrificing retention security, but engineers no longer have to choose between compactness and retention security.

Features Applications
  • Small 1.25 mm pitch connectors with positive lock
    • Deliver secure mating retention without sacrificing compactness
  • Tin-bismuth terminals
    • Prevent whiskering for a clean and uninterrupted signal; support terminal ruggedness and reliability
  • Inner lock for dual-row versions; outer lock for single-row versions
    • Strengthen lock for more reliable connection
  • Withstand up to 105°C operating temperature
    • Meet automotive industry requirements and withstand harsh environments
  • 2- to 42-circuits, single- and dual-rows, vertical and horizontal plug configurations
    • Offer design flexibility
  • Wide positive latch that delivers audible click
    • Provides secure mating retention and ensures proper mating
  • Robust metal solder tabs
    • Provide secure PCB retention and strain relief to solder joints
  • Dual contact terminal design
    • Offers secure contact and terminal retention
  • Consumer
    • White goods
    • Gaming machines
    • Drones
    • Air conditioners
    • Laser printers
    • Vacuum cleaners
    • Desktop PCs
    • Power tools
  • Automotive
    • Steering wheel, paddle shift, and combination switches
    • Shifters
    • Head-, rear-, and side-mirror lights
    • Internal connection with other units

Headers

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
Új termékek
MLP1.5 W/B SGL SMT VTPLUG ASSY 2
2250530281MLP1.5 W/B SGL SMT VTPLUG ASSY 28000 - Immediate$212.14Részletek megtekintése
Új termékek
MLP1.5 W/B SGL SMT VTPLUG ASSY 4
2250530481MLP1.5 W/B SGL SMT VTPLUG ASSY 41000 - Immediate$212.14Részletek megtekintése
Új termékek
MLP1.5 W/B SGL SMT VTPLUG ASSY 8
2250530881MLP1.5 W/B SGL SMT VTPLUG ASSY 8995 - Immediate$252.11Részletek megtekintése
Új termékek
MLP1.5 W/B SGL SMT VTPLUG ASSY 1
2250531081MLP1.5 W/B SGL SMT VTPLUG ASSY 11000 - Immediate$289.00Részletek megtekintése
Új termékek
MLP1.5 W/B SGL SMT VTPLUG ASSY 1
2250531681MLP1.5 W/B SGL SMT VTPLUG ASSY 11000 - Immediate$362.79Részletek megtekintése
Új termékek
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250540271MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$202.92Részletek megtekintése
Új termékek
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250540471MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$199.84Részletek megtekintése
Új termékek
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250540871MLP1.5 W/B SGL SMT RAPLUG ASSY983 - Immediate$239.81Részletek megtekintése
Új termékek
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250541071MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$273.63Részletek megtekintése
Új termékek
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250541671MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$341.27Részletek megtekintése

Housings

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
Új termékek
MLP1.5 W/B SINGLE REC HSG 2CKT B
2250522021MLP1.5 W/B SINGLE REC HSG 2CKT B12000 - Immediate$58.42Részletek megtekintése
Új termékek
MLP1.5 W/B SINGLE REC HSG 4CKT B
2250522041MLP1.5 W/B SINGLE REC HSG 4CKT B7500 - Immediate$64.56Részletek megtekintése
Új termékek
MLP1.5 W/B SINGLE REC HSG 8CKT B
2250522081MLP1.5 W/B SINGLE REC HSG 8CKT B3965 - Immediate$89.16Részletek megtekintése
Új termékek
MLP1.5 W/B SINGLE REC HSG 10CKT
2250522101MLP1.5 W/B SINGLE REC HSG 10CKT3500 - Immediate$98.38Részletek megtekintése
Új termékek
MLP1.5 W/B SINGLE REC HSG 16CKT
2250522161MLP1.5 W/B SINGLE REC HSG 16CKT2500 - Immediate$129.13Részletek megtekintése
CONN RCPT HSG 2POS 1.25MM5055650201CONN RCPT HSG 2POS 1.25MM31583 - Immediate$79.94Részletek megtekintése
CONN RCPT HSG 6POS 1.25MM5055650601CONN RCPT HSG 6POS 1.25MM13727 - Immediate$107.61Részletek megtekintése
CONN RCPT HSG 5POS 1.25MM5055650501CONN RCPT HSG 5POS 1.25MM20744 - Immediate$83.01Részletek megtekintése
CONN RCPT HSG 4POS 1.25MM5055650401CONN RCPT HSG 4POS 1.25MM419 - Immediate$83.01Részletek megtekintése
CONN RCPT HSG 3POS 1.25MM5055650301CONN RCPT HSG 3POS 1.25MM73252 - Immediate$83.01Részletek megtekintése

Contacts

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
Új termékek
MLP1.5 W/B CRIMP TERM TIN AWG24-
2250515000MLP1.5 W/B CRIMP TERM TIN AWG24-22600 - Immediate$30.75Részletek megtekintése
CONN SOCKET 26-30AWG CRIMP TIN5054311000CONN SOCKET 26-30AWG CRIMP TIN462266 - Immediate$30.75Részletek megtekintése
CONN SOCKET 22-26AWG CRIMP TIN5055721000CONN SOCKET 22-26AWG CRIMP TIN53435 - Immediate$30.75Részletek megtekintése
CONN SOCKET 26-30AWG CRIMP GOLD5054311100CONN SOCKET 26-30AWG CRIMP GOLD84935 - Immediate$46.12Részletek megtekintése
MICRO-LOCK PLUS CRIMP TERM 26-305054311200MICRO-LOCK PLUS CRIMP TERM 26-30236886 - Immediate$98.38Részletek megtekintése
1.25 ROBUST W/B CRIMP TERM. G07650543113001.25 ROBUST W/B CRIMP TERM. G076111285 - Immediate$141.43Részletek megtekintése
1.25MLP WTW CRIMP TERMINAL21452410001.25MLP WTW CRIMP TERMINAL164993 - Immediate$30.75Részletek megtekintése
2.00 MLP W/W PLUG TERMINAL21372010002.00 MLP W/W PLUG TERMINAL44108 - Immediate$30.75Részletek megtekintése
2.0W/B REC CRIMP TERM CHAIN H>F50557211002.0W/B REC CRIMP TERM CHAIN H>F40050 - Immediate$43.04Részletek megtekintése
1.25MLP TPA CRIMP TERMINAL21452910001.25MLP TPA CRIMP TERMINAL77497 - Immediate$30.75Részletek megtekintése

Rectangular Cable Assemblies

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
MICROLOCK PLUS CABLE BLACK 3 CKT0451110300MICROLOCK PLUS CABLE BLACK 3 CKT5814 - Immediate$823.97Részletek megtekintése
MICROLOCK PLUS CABLE BLACK 6 CKT0451110600MICROLOCK PLUS CABLE BLACK 6 CKT6211 - Immediate$1,079.15Részletek megtekintése
MICROLOCK PLUS CABLE BLACK 4 CKT0451110405MICROLOCK PLUS CABLE BLACK 4 CKT5473 - Immediate$879.92Részletek megtekintése
MICROLOCK PLUS 2.0 RR 2CKT 300MM2181011023MICROLOCK PLUS 2.0 RR 2CKT 300MM2123 - Immediate$697.91Részletek megtekintése
MICROLOCK PLUS CABLE BLACK2 CKT0451110203MICROLOCK PLUS CABLE BLACK2 CKT3865 - Immediate$805.52Részletek megtekintése
MICROLOCK PLUS CABLE BLACK 3 CKT0451110301MICROLOCK PLUS CABLE BLACK 3 CKT114 - Immediate$903.90Részletek megtekintése
MICROLOCK PLUS CABLE BLACK 4 CKT0451110406MICROLOCK PLUS CABLE BLACK 4 CKT1834 - Immediate$879.92Részletek megtekintése
MICROLOCK PLUS CABLE BLACK 4 CKT0451110400MICROLOCK PLUS CABLE BLACK 4 CKT956 - Immediate$882.38Részletek megtekintése
MICROLOCK PLUS CABLE BLACK 4 CKT0451110401MICROLOCK PLUS CABLE BLACK 4 CKT1861 - Immediate$882.38Részletek megtekintése
MICROLOCK PLUS 2.0 RR 4CKT 100MM2181011041MICROLOCK PLUS 2.0 RR 4CKT 100MM3028 - Immediate$885.46Részletek megtekintése

Pre-Crimped Leads

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
MICROLOCK PLUS TIN PLATED 300MM0797581149MICROLOCK PLUS TIN PLATED 300MM12782 - Immediate$393.54Részletek megtekintése
MICROLOCK PLUS GOLD PLATE0797582144MICROLOCK PLUS GOLD PLATE14011 - Immediate$405.83Részletek megtekintése
PRE-CRIMP BK F-F 75MM 22AWG2175001121PRE-CRIMP BK F-F 75MM 22AWG1280 - Immediate$365.87Részletek megtekintése
PRE-CRIMP BK F-F 450MM 22AWG2175001125PRE-CRIMP BK F-F 450MM 22AWG4431 - Immediate$365.87Részletek megtekintése
PRE-CRIMP BK F-F 225MM 22AWG2175001123PRE-CRIMP BK F-F 225MM 22AWG1917 - Immediate$365.87Részletek megtekintése
PRE-CRIMP BK F-S 300MM 26AWG2175011104PRE-CRIMP BK F-S 300MM 26AWG1560 - Immediate$365.87Részletek megtekintése
PRE-CRIMP RED F-S 450MM 22AWG2175012125PRE-CRIMP RED F-S 450MM 22AWG323 - Immediate$365.87Részletek megtekintése
PRE-CRIMP BK F-F 150MM 22AWG2175001122PRE-CRIMP BK F-F 150MM 22AWG0 - Immediate$365.87Részletek megtekintése
PRE-CRIMP BK F-F 300MM 22AWG2175001124PRE-CRIMP BK F-F 300MM 22AWG391 - Immediate$329.28Részletek megtekintése
PRE-CRIMP BK F-S 75MM 26AWG2175011101PRE-CRIMP BK F-S 75MM 26AWG1237 - Immediate$329.28Részletek megtekintése

Tools

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
HAND TOOL2133095700HAND TOOL5 - Immediate$161,202.18Részletek megtekintése
HAND TOOL2002180300HAND TOOL113 - Immediate$144,111.04Részletek megtekintése
FA2 APPLICATOR - MECHANICAL FEED2130690100FA2 APPLICATOR - MECHANICAL FEED1 - Immediate$2,082,844.62Részletek megtekintése
FINEADJUST APPLICATOR0639042300FINEADJUST APPLICATOR4 - Immediate$1,514,351.12Részletek megtekintése
Updated: 2026-01-13
Published: 2018-04-26