MHF 4L LK and MHF 1 LK Cable Assemblies
Molex’s cable assemblies feature a durable locking system that provides added reliability and security for rugged RF applications
In continuous shock and vibration environments, robust mechanical connections are required for secure and reliable mating. Molex has a range of compact cable assemblies featuring a patented mechanical locking system for MHF 4L LK and MHF 1 LK plugs that are ideal for these applications. Molex offers standard assemblies on 1.13 mm, 1.32 mm, and 1.37 mm cable-type options.
Molex’s MHF 4L LK and MHF 1 LK cable assemblies are available in multiple standard configurations using MHF locking plugs and Molex connector interfaces. The durable locking system provides added reliability and security for rugged RF applications that are subject to continuous shock and vibration. The MHF patented locking system makes the cable assembly ideal for applications where reliable connectivity is essential even in situations with continuous shock or vibrations.
- Electrical
- Frequency: up to 12 GHz
- Voltage (rated): 60 V
- Contact resistance (max.): 20 mΩ
- Withstand voltage (min.): 200 V
- Impedance: 50 Ω
- Mechanical
- Applicable wire gauge: 30 AWG
- Connector height (max.): 2.00 mm
- Connector width (max.): 2.00 mm
- Electrical
- Frequency: up to 9 GHz
- Voltage (rated): 60 V
- Contact resistance (max.): 20 mΩ
- Withstand voltage (min.): 200 V
- Impedance: 50 Ω
- Mechanical
- Applicable wire gauge: 30 AWG, 32 AWG, or 36 AWG
- Connector height (max.): 3.00 mm
- Connector width (max.): 3.00 mm
- Consumer
- Wireless internet TVs and audio devices
- Commercial aviation
- In-flight infotainment
- Aviation systems
- MedTech
- Medical devices
- Test and measurement equipment
- Mobile devices
- Wireless devices
- Commercial vehicles
- Smart farming
- Telecommunications/networking
- Network interfaces
- Telecom boxes
- Wireless base stations
- Wireless LAN (WLAN)
- Wireless antennas
- Broadband equipment
- Data/computing
- Wireless LAN
- Wireless PAN (Bluetooth®)
- Wireless WAN
MHF 4L LK and MHF 1 LK Cable Assemblies
| Kép | Gyártói cikkszám | Leírás | Kialakítás | 1. csatlakozó | 1. érintkező típusa | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0732306230 | COAX CBL MHF1 LK TO SMA 12" | I-PEX MHF1 LK - SMA | SMA aljzat | anya | 290 - Immediate | $3,805.05 | Részletek megtekintése |
![]() | ![]() | 0732306240 | COAX CBL MHF1 LK TO SMA 12" | I-PEX MHF1 LK - SMA | SMA aljzat | anya | 140 - Immediate | $5,835.68 | Részletek megtekintése |
![]() | ![]() | 0732306250 | COAX CBL MHF1 LK TO RP-SMA 12" | I-PEX MHF1 LK - RP-SMA | RP-SMA aljzat | apa | 199 - Immediate | $5,797.25 | Részletek megtekintése |
![]() | ![]() | 0732306110 | COAX CBL MHF1 LK TO SMA 12" | I-PEX MHF1 LK - SMA | SMA aljzat | anya | 0 - Immediate | $2,629.79 | Részletek megtekintése |
![]() | ![]() | 0732306200 | COAX CBL MHF1 LK TO SMA 12" | I-PEX MHF1 LK - SMA | SMA aljzat | anya | 165 - Immediate | $6,380.18 | Részletek megtekintése |
![]() | ![]() | 0732306210 | COAX CBL MHF1 LK TO RP-SMA 12" | I-PEX MHF1 LK - RP-SMA | RP-SMA aljzat | apa | 193 - Immediate | $5,819.67 | Részletek megtekintése |
![]() | ![]() | 0732306220 | COAX CBL MHF1 LK TO MCX 11.9" | I-PEX MHF1 LK - MCX | MCX dugó, derékszögű | apa | 0 - Immediate | $2,905.93 | Részletek megtekintése |
![]() | ![]() | 0732306120 | COAX CBL MHF1 LK TO SMA 12" | I-PEX MHF1 LK - SMA | SMA aljzat | anya | 106 - Immediate | $3,526.39 | Részletek megtekintése |
![]() | ![]() | 0732306130 | COAX CBL MHF1 LK TO SMA 12" | I-PEX MHF1 LK - SMA | SMA aljzat | anya | 0 - Immediate | $4,419.19 | Részletek megtekintése |
![]() | ![]() | 0732306140 | COAX CBL MHF1 LK TO RP-SMA 12" | I-PEX MHF1 LK - RP-SMA | RP-SMA aljzat | apa | 187 - Immediate | $5,842.09 | Részletek megtekintése |
![]() | ![]() | 0732306150 | COAX CBL MHF1 LK TO MCX 12" | I-PEX MHF1 LK - MCX | MCX dugó, derékszögű | apa | 195 - Immediate | $4,122.13 | Részletek megtekintése |
![]() | ![]() | 0732306160 | COAX CBL MHF4L LK TO SMA 12" | I-PEX MHF4L LK - SMA | SMA aljzat | anya | 0 - Immediate | $2,592.75 | Részletek megtekintése |
![]() | ![]() | 0732306170 | COAX CBL MHF4L LK TO SMA 12" | I-PEX MHF4L LK - SMA | SMA aljzat | anya | 109 - Immediate | $5,685.15 | Részletek megtekintése |
![]() | ![]() | 0732306270 | COAX CBL MHF4L LK TO RP-SMA 12" | I-PEX MHF4L LK - RP-SMA | RP-SMA aljzat | apa | 88 - Immediate | $6,652.42 | Részletek megtekintése |
![]() | ![]() | 0732306260 | COAX CBL MHF4L LK TO MCX 12" | I-PEX MHF4L LK - MCX | MCX dugó, derékszögű | apa | 126 - Immediate | $4,464.84 | Részletek megtekintése |