HDMI to HDMI Cable Assemblies

Molex's HDMI cables combine both video and multichannel audio into a single-port connection

Image of Molex's HDMI to HDMI Cable Assemblies Molex's high-definition multimedia interface (HDMI) connectors deliver high-quality, high-definition content by providing an uncompressed digital connection from any audio/video source to an audio and/or video monitor over a single cable. The single interface of the Molex HDMI connector makes it economical and easy to use by combining both video and multichannel audio into a single-port connection, eliminating the cost, complexity, and confusion of multiple cables used in A/V systems. Whether plugging a computer to a TV, satellite box, or to a favorite game system, Molex has various lengths available to allow for quick and simple hookup. Lengths of the male-to-male connectors include 3.3", 6.6", 9.8", and 16.4" (1 m, 2 m, 3 m, and 5 m).

Consumer Applications
  • DVD players/recorders
  • Digital cameras
  • LCD and TV panels
  • Satellite boxes
  • Televisions
  • Video/DVD products
  • Video games

HDMI to HDMI Cable Assemblies

KépGyártói cikkszámLeírásHosszAvailable QuantityÁrRészletek megtekintése
CABLE M-M HDMI-A 5M SHLD0887689830CABLE M-M HDMI-A 5M SHLD16,4' (5,00m)0 - ImmediateSee Page for PricingRészletek megtekintése
CABLE M-M HDMI-A 1M SHLD0887689800CABLE M-M HDMI-A 1M SHLD3,3' (1,00m)0 - ImmediateSee Page for PricingRészletek megtekintése
CABLE M-M HDMI-A 2M SHLD0887689810CABLE M-M HDMI-A 2M SHLD6,6' (2,00m)0 - Immediate$11.93Részletek megtekintése
CABLE M-M HDMI-A 3M SHLD0887689820CABLE M-M HDMI-A 3M SHLD9,8' (3,00m)0 - Immediate$12.52Részletek megtekintése
CABLE M-M HDMI-A 2M SHLD0887689910CABLE M-M HDMI-A 2M SHLD6,6' (2,00m)0 - Immediate$7.52Részletek megtekintése
CABLE M-M HDMI-A 3M SHLD0887689930CABLE M-M HDMI-A 3M SHLD9,8' (3,00m)0 - Immediate$9.43Részletek megtekintése
Published: 2020-06-17