Sentrality High-Current Interconnect System

Molex's interconnect system leverages the COEUR socket technology for ease of mating and to prevent potential damage

Image of Molex's Coeur CST High-Current Interconnect System Molex's Sentrality high-current interconnect system delivers up to 350.0 A of current through four diameter sizes (3.40 mm, 6.00 mm, 8.00 mm, and 11.00 mm) and offers a wide range of configurations, connecting PCBs and busbars. It is difficult to have perfect pin-to-socket alignment when mating two rigid PCBs or busbars. A degree of float is needed in these situations to accommodate any misalignment there may be. The Sentrality high-current interconnect system provides up to 1.0 mm of radial float in all four sizes. This diversity serves to assure ease of mating and also prevents potential damage to the socket contact beams.

Dense electronic packaging demands ever-lower profiles, minimal protrusions above mated PCBs or busbars, or both. The Sentrality high-current interconnect system offers a mated profile as low as approximately 2.00 mm in all four sizes. It can do so without the compromise of requiring large protrusions above or below the mated boards.

Power efficiency is critical to cost management in large power-consuming operations, such as datacenters, 5G radios, and EV power trains. The Sentrality high-current interconnect system is designed with multiple contact beams per socket. This design serves to assure a solid electrical performance (low voltage drop).

Features

  • Capable of 30.0 A to 350.0 A current rating
    • Offers a scalable design to meet a wide range of high-current applications
  • Multiple contact beams on socket
    • Provides optimized electrical performance
  • Wave springs provide a float mechanism, so the entire core socket assembly moves within the housing
    • No added stress on contacts
    • Low mating forces
    • No risk of contact resistance increase due to high contact beam deflection
  • Pin termination methods include knurled press-fit for busbars, surface-mount for PCBs, and screw-mount for either busbars or PCBs
    • Provides design flexibility for a range of high-current applications
  • Socket termination methods include knurled press-fit for busbars, surface-mount for PCBs, eye-of-needle press-fit for PCBs, and screw-mount for either busbars or PCBs
    • Provides design flexibility for a range of high-current applications
  • Utilizes the COEUR contact design in all Sentrality socket assemblies scaled for different sizes (3.4 mm, 6.0 mm, 8.0 mm, and 11.0 mm)
    • Delivers the same 10.0 mm socket assembly profile height regardless of size
Applications
  • Enterprise datacenters and telecom central offices
    • Servers and switches
    • Power distribution units (PDUs)
    • Server and switch power shelves
  • 5G radio systems
    • Remote radio units (RRU) or remote radio heads (RRH)
    • Baseband units (BBU)
  • Electric vehicle (EV) infrastructure
    • Commercial charging station inverters
  • Electric vehicle drivetrains
    • Battery management systems
    • Power distribution units
    • Inverters
    • DC/DC converters
  • E-bikes
    • Motor inverters
  • Supercomputers
    • Power distribution units
  • Industrial automation
    • Automated assembly equipment
    • Conveyors
    • Robotics
  • Warehouse automation systems
    • Semi-autonomous mobile robots
    • Articulated arm robots
      • Palletizing and depalletizing robots
      • Parcel sorting robots
      • Bin picking robots
  • Energy storage
    • Battery storage systems
    • Power conditioning equipment
  • Communication, weather, and navigation satellites
    • Power distribution systems

Resources

Pins and Sockets

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
MALE PIN - 3.4MM SMT2032631234MALE PIN - 3.4MM SMT1056 - Immediate$4.38Részletek megtekintése
3.4MM SMT SOCKET20431800183.4MM SMT SOCKET730 - Immediate$7.34Részletek megtekintése
3.4MM SMT W/FLOAT TOP MOUNT21219550183.4MM SMT W/FLOAT TOP MOUNT1278 - Immediate$12.85Részletek megtekintése
3.4MM SMT SOCKET W/FLOAT20436500183.4MM SMT SOCKET W/FLOAT3422 - Immediate$16.66Részletek megtekintése
11MM SOCKET WFLOAT TAPE213880000111MM SOCKET WFLOAT TAPE743 - Immediate$20.50Részletek megtekintése
MALE PIN - 6MM PRESS-FIT2032630006MALE PIN - 6MM PRESS-FIT876 - Immediate$4.50Részletek megtekintése
MALE PIN - 6MM SMT 1=1PC2032630136MALE PIN - 6MM SMT 1=1PC2530 - Immediate$5.66Részletek megtekintése
3.4MM SMT STD SOCKET21219400183.4MM SMT STD SOCKET1303 - Immediate$6.12Részletek megtekintése
6MM STD SMT ASSY21219400066MM STD SMT ASSY2244 - Immediate$7.23Részletek megtekintése
8MM STD PRESSFIT SOCKET20431600018MM STD PRESSFIT SOCKET69 - Immediate$10.16Részletek megtekintése
8MM SMT STD SOCKET20431800018MM SMT STD SOCKET660 - Immediate$12.33Részletek megtekintése

Right-Angle Parts

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
Új termékek
11MM SENT RA SOCKET ASSY 3.8MM T
226781000211MM SENT RA SOCKET ASSY 3.8MM T130 - Immediate$30.65Részletek megtekintése
6.0MM SENT RA PIN 12.85 LONG 3.822040910116.0MM SENT RA PIN 12.85 LONG 3.889 - Immediate$10.65Részletek megtekintése
6.0MM SENT RA PIN 24.65 LONG 3.822040910126.0MM SENT RA PIN 24.65 LONG 3.8128 - Immediate$11.31Részletek megtekintése
6.0MM SENT RA SOCKET ASSY 3.8MM22041310106.0MM SENT RA SOCKET ASSY 3.8MM716 - Immediate$24.88Részletek megtekintése

High-Power Pin and Socket Connectors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
ASSY 6MM FLOAT VERTICAL-COMPL2151130001ASSY 6MM FLOAT VERTICAL-COMPL518 - Immediate$18.04Részletek megtekintése
3.4MM EON FLOATING SOCKET, TOP-E21413200013.4MM EON FLOATING SOCKET, TOP-E107 - Immediate$20.18Részletek megtekintése
8.0MM EON FLOATING SOCKET, TOP-E21661700018.0MM EON FLOATING SOCKET, TOP-E106 - Immediate$24.08Részletek megtekintése
11.0MM EON FLOATING SOCKET, TOP-216795000111.0MM EON FLOATING SOCKET, TOP-70 - Immediate$31.73Részletek megtekintése
Updated: 2024-10-14
Published: 2019-01-31