Cellular Ceramic Antenna

Molex’s 146200 series antenna is for any MIMO applications developer who uses multiple antennas in mobile, industrial, and data communication

Image of Molex's Cellular Ceramic AntennaMolex’s compact ceramic cellular antenna supports high-performance MIMO applications in telecommunications, industrial, and other wide frequency band operations. Fabricated from ESD-safe ceramics, complete with grounding and fixing pads, the 146200-0011 antenna offers good ESD protection for front-end modules (FEM) mounted near the antenna. Molex uses an indirect or coupled feed PCB design to reduce impedance detuning for talk and data modes. The result is better reception and radiation performance. Unique radiator patterns on the antenna enable wide impedance bandwidth compared with traditional antennas.

The ceramic cellular antenna is intended for any MIMO applications developer who uses multiple antennas in mobile, industrial, and data communication.

Features
  • Surface mount
  • 2 W voltage
  • Input impedance: 50Ω
  • Shear force: 50 N min.
  • Frequency range: 698 MHz to 2.7 GHz
  • Ceramic housing
  • Plating: Silver 8 µm to 10 µm
  • Operating temperature: -40°C to +85°C
  • Halogen-free
  • RoHS compliant
Applications
  • MIMO routers
  • VPN routers
  • Wireless LAN systems
  • Wireless embedded systems
  • Wireless radio communication equipment
  • MIMOsatellite communications (SatCom) systems

Cellular Ceramic Antenna

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
RF ANT CER PATCH SOLDER SMD1462000011RF ANT CER PATCH SOLDER SMD5362 - Immediate$3.61Részletek megtekintése
RF ANT 829MHZ/2.2GHZ CHIP SLD1462000001RF ANT 829MHZ/2.2GHZ CHIP SLD13083 - Immediate$2.81Részletek megtekintése
Published: 2018-10-12