2.2-5 RF Connector System

Molex's connector system is 53% smaller than 4.3-10 and has low PIM and frequency capability up to 6 GHz

Image of Molex's 2.2-5 RF Connector System Molex offers its 2.2-5 connector system and cable assemblies which have turned 4.3-10 connectors into a design that is 53% smaller, with low PIM and frequency capability up to 6 GHz. Telecommunication OEMs and wireless service providers require jumpers in varying lengths. In the telecommunications and networking industries, wireless radios and antennas are adding more bands and utilizing more MIMO technologies. This in turn intensifies space constraints, and designers have a more difficult time finding room to attach jumper cables to units. As a result, network designers are looking for increasingly more compact connectors while still achieving low passive intermodulation (PIM). Molex delivers custom assemblies with 2.2-5 connectors. DigiKey offers quotes on secondary services; for more information or additional assistance, please contact molex@digikey.com.

Features
  • Air dielectric interface
  • Low PIM
  • Ground spring on the panel-mounted jack
  • Miniature design
  • Robust, IP68 NEMA rating
  • Multiple mating options
Applications
  • Telecommunications
  • 5G
  • Test and measurement
  • Antennas
  • Mobile communications
  • Wireless radios

2.2-5 RF Connector System

KépGyártói cikkszámLeírásÉrintkező végződtetéseRögzítési módRögzítés módjaAvailable QuantityÁrRészletek megtekintése
2.2-5 J FLANGE FOR.086/RG405 CAB07322501312.2-5 J FLANGE FOR.086/RG405 CABforraszanyagperemMenetes295 - Immediate$2,897.10Részletek megtekintése
2.2-5 PLUG STR FOR 141 CABLE07322500812.2-5 PLUG STR FOR 141 CABLEforraszanyag-Menetes379 - Immediate$2,395.04Részletek megtekintése
2.2-5 PLUG STR FOR3/8SF CABLE,5007322500422.2-5 PLUG STR FOR3/8SF CABLE,50forraszanyag-Menetes596 - Immediate$2,840.84Részletek megtekintése
Updated: 2023-05-17
Published: 2022-02-07