Solder Cup Connectors and Terminal Pins

Mill-Max's discrete terminals are suitable for a variety of spacing, height, and orientation requirements

Image of Mill-Max's Solder Cup Connectors and Terminal Pins Mill-Max has long offered a wide range of products with solder cup features, including discrete receptacles, terminal pins, and spring-loaded pins, as well as standard 0.100" pitch headers, sockets, and spring-loaded connectors. This product line expands with the introduction of the 0.050" and 2 mm pitch header connector configurations with straight and right-angle solder tail options; 0.050" pitch sockets; 0.050" pitch spring-loaded connectors; and 0.100" pitch low profile headers.

Mill-Max solder cup components simplify the task of making wired connections between PCBs or devices and PCBs. They provide an appliance designed to accept and hold wires in place, eliminating the frustration of trying to manipulate them while performing the soldering operation. The solder cup also allows the solder to pool and form around the wire, leading to better solder joints and more reliable, robust connections. Mill-Max's manufacturing techniques and equipment produce solder cup features for 2 mm and 0.050" pitch connectors, right angle and low-profile interconnects, and integration into fine pitch spring-loaded connectors.

Headers

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CONN HDR STRIP SOLDER 2POS GOLD830-10-002-10-005000CONN HDR STRIP SOLDER 2POS GOLD1135 - Immediate$567.80Részletek megtekintése
CONN HDR STRIP SOLDER 3POS GOLD830-10-003-10-005000CONN HDR STRIP SOLDER 3POS GOLD1919 - Immediate$831.66Részletek megtekintése
CONN HDR STRIP SOLDER 4POS GOLD830-10-004-10-005000CONN HDR STRIP SOLDER 4POS GOLD1160 - Immediate$958.58Részletek megtekintése
CONN HDR STRIP SOLDER 6POS GOLD830-10-006-10-005000CONN HDR STRIP SOLDER 6POS GOLD194 - Immediate$1,506.34Részletek megtekintése
CONN HDR STRIP SOLDER 8POS GOLD830-10-008-10-005000CONN HDR STRIP SOLDER 8POS GOLD28 - Immediate$1,860.38Részletek megtekintése
CONN HDR STRIP SOLDER 10POS GOLD830-10-010-10-005000CONN HDR STRIP SOLDER 10POS GOLD43 - Immediate$2,077.48Részletek megtekintése
CONN HDR STRIP SOLDER 2POS GOLD830-10-002-20-005000CONN HDR STRIP SOLDER 2POS GOLD0 - Immediate$911.82Részletek megtekintése
CONN HDR STRIP SOLDER 3POS GOLD830-10-003-20-005000CONN HDR STRIP SOLDER 3POS GOLD111 - Immediate$1,152.30Részletek megtekintése
CONN HDR STRIP SOLDER 4POS GOLD830-10-004-20-005000CONN HDR STRIP SOLDER 4POS GOLD260 - Immediate$1,322.64Részletek megtekintése
CONN HDR STRIP SOLDER 6POS GOLD830-10-006-20-005000CONN HDR STRIP SOLDER 6POS GOLD89 - Immediate$1,753.50Részletek megtekintése

Pins

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
.545" LONG SOLDERCUP PIN0518-0-01-15-00-00-03-0.545" LONG SOLDERCUP PIN1509 - Immediate$146.96Részletek megtekintése
.578" LONG SWAGE PIN2231-0-00-15-00-00-08-0.578" LONG SWAGE PIN1523 - Immediate$273.88Részletek megtekintése
SOLDER TAIL SWAGE PIN4123-0-00-15-00-00-08-0SOLDER TAIL SWAGE PIN3163 - Immediate$143.62Részletek megtekintése
.699" LONG SWAGE PIN4395-0-00-15-00-00-08-0.699" LONG SWAGE PIN0 - Immediate$323.98Részletek megtekintése
.145" LONG NAIL HEAD PIN5058-0-00-15-00-00-03-0.145" LONG NAIL HEAD PIN4515 - Immediate$40.08Részletek megtekintése
SOLDER TAIL SWAGE PIN5233-0-00-15-00-00-08-0SOLDER TAIL SWAGE PIN747 - Immediate$354.04Részletek megtekintése
.560" LONG SOLDER PIN5247-0-00-15-00-00-03-0.560" LONG SOLDER PIN2171 - Immediate$120.24Részletek megtekintése
.273" LONG SOLDER PIN5421-0-00-15-00-00-03-0.273" LONG SOLDER PIN18213 - Immediate$50.10Részletek megtekintése
.265" LONG NAIL HEAD PIN5850-0-00-15-00-00-03-0.265" LONG NAIL HEAD PIN26665 - Immediate$56.78Részletek megtekintése
.440" LONG SOLDER PIN6136-0-00-15-00-00-03-0.440" LONG SOLDER PIN8926 - Immediate$103.54Részletek megtekintése
Published: 2019-07-12