PolarFire™ Evaluation Kit

The PolarFire evaluation kit from Microsemi offers high-performance evaluation across a broad class of applications

Image of Microsemi's PolarFire Eval KitMicrosemi's PolarFire evaluation kit offers high-performance evaluation across a broad class of applications. This kit is ideally suited for high-speed transceiver evaluation, 10 Gb Ethernet, IEEE1588, JESD204B, SyncE, SATA, and more. The kit connections include a high pin count (HPC) FPGA mezzanine card (FMC), numerous SMAs, PCIe, Dual Gigabit Ethernet RJ45, SFP+, and USB. A 300K logic element (LE) PolarFire FPGA with DDR4, DDR3, and SPI-Flash allow a broad class of high-performance designs to be developed.

Kit contents include: (1) PolarFire eval kit board with MPF300TS-1FCG1152I device, (1) 12 V power pack / AC adapter, (1) USB 2.0 A male to Mini-B, (1) QuickStart card, and (1) One-year Libero Gold Software License ($995 value).

Hardware Features  
  • 300K LE PolarFire FPGA in an FCG1152 package (MPF300TS-1FCG1152I)
  • HPC FMC connector
  • 1x SFP+ cage
  • IEEE1588 PLL
  • SMA connectors for testing of full-duplex 12.7 Gbps SERDES channel
  • 4 GB DDR4 x32 and 2 GB DDR3 x16
  • PCI Express (x4) edge connector
  • 2 x RJ45 for 10/100/1000 Ethernet using SGMII on GPIO
  • Dual 10/100/1000BASE-T PHY (VSC8575) for SyncE and 1588 application
  • SATA interface
  • Power management unit for 1 or 1.05 V PolarFire FPGA core voltage
  • USB to UART interface
  • Embedded programming and debugging using SPI and JTAG
  • On-board power monitoring
  • 2 x 1 Gb SPI Flash memory
Image of PolarFire™ Evaluation Kit Diagram

Video: PolarFire FPGA Introduction
FPGAs: PolarFire™ FPGAs Product Info

PolarFire Evaluation Kit

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
POLARFIRE EVALUATION KITMPF300-EVAL-KIT-ESPOLARFIRE EVALUATION KIT0 - Immediate$521,875.00Részletek megtekintése
Published: 2017-06-08