RN2903 RF Transceiver Module

Microchip presents a fully certified, 915 MHz module based on wireless LoRa® technology

Image of Microchip RN2903 RF Transceiver ModuleMicrochip Technology's RN2903 is a fully certified, 915 MHz module based on wireless LoRa technology. The RN2903 utilizes a unique spread-spectrum modulation within the sub-GHz band to enable long range, low power, and high network capacity.

The RN2903 has the complete LoRaWAN™ protocol stack on the modem and is easy to configure via simple ASCII commands through the UART; greatly reducing development time. The RN2903 is FCC-certified which saves significant certification costs. Additionally, it combines a small form factor (17.8 mm × 26.7 mm × 3 mm) with fourteen GPIOs; providing the flexibility to connect and control a large number of sensors and actuators while taking up very little space. The RN2903 modem resolves the age-old wireless developer’s dilemma to choose between longer range and lower power consumption. By employing the RN2903, the user can now maximize both while eliminating the cost of additional repeaters and increasing battery life. With its scalability, robust communication, mobility, and the ability to operate in harsh outdoor environments, the RN2903 is well suited for a broad range of low-data-rate wireless monitoring and control designs.

Features
  • Long range: greater than 15 km
  • Low power consumption for 10+ years of battery life
  • Operates in 915 MHz band
  • Embedded LoRaWAN Class-A protocol
  • Easy-to-use ASCII command interface over UART
  • Supply voltage: 2.1 V to 3.6 V
  • Temperature range: -40°C to +85°C
  • Adjustable output power up to +18.5 dBm
  • High receiver sensitivity down to -146 dBm
  • Device firmware upgrade (DFU) over UART
  • Fourteen GPIOs for control, status, and ADC
  • Excellent interference immunity
  • Secure AES-128 encryption
  • FCC and IC certified
  • Environmentally friendly, ROHS-compliant
Applications
  • Internet of Things (IoT)
  • Metering
  • Machine-to-Machine (M2M)
  • Smart city
  • Sensor networks
  • Industrial automation
  • Smart home

RN2903 RF Transceiver Module

KépGyártói cikkszámLeírásProtokollModulációAvailable QuantityÁrRészletek megtekintése
RF TXRX MOD ISM<1GHZ CAST SMDRN2903A-I/RM103RF TXRX MOD ISM<1GHZ CAST SMDLoRa™FSK, GFSK21946 - Immediate$5,349.63Részletek megtekintése

Evaluation Boards

KépGyártói cikkszámLeírásFelhasznált IC vagy alkatrészTartalomAvailable QuantityÁrRészletek megtekintése
RN2903 LORA(R) MOTEDM164139RN2903 LORA(R) MOTERN2903áramköri lap(ok), kábel(ek)18 - Immediate$34,292.97Részletek megtekintése
LORA EVAL KIT RN2483 868MHZDV164140-1LORA EVAL KIT RN2483 868MHZRN2483áramköri lap(ok), kábel(ek), tartozékok0 - ImmediateSee Page for PricingRészletek megtekintése
LORA EVAL KIT RN2903 915MHZDV164140-2LORA EVAL KIT RN2903 915MHZRN2903áramköri lap(ok), kábel(ek), tartozékok4 - Immediate$292,723.15Részletek megtekintése
RN2903 PICTAIL(TM)/PICTAIL PLUSRN-2903-PICTAILRN2903 PICTAIL(TM)/PICTAIL PLUSRN2903áramköri lap(ok), kábel(ek)2 - Immediate$16,328.67Részletek megtekintése
Published: 2016-08-10