LAN9252 EtherCAT Slave Controller

Microchip presents a cost-effective 2/3-port controller for EtherCAT slave solutions

Image of Microchip's LAN9252 EtherCAT Slave Controller The LAN9252 from Microchip Technology is a 2/3-port EtherCAT slave controller. It comes with dual integrated Ethernet PHYs that each contain a full-duplex 100BASE-TX transceiver and support 100 Mbps (100BASE-TX) operation. It supports four process data interfaces - SPI/SQI, HBI, and a 16-bit digital I/O. SPI and SQI (high speed SPI) provide a low pin count synchronous slave interface that facilitates communication between the device and a host system. The LAN9252 supports HP Auto-MDIX which enables the use of direct connect or cross-over LAN cables. 100BASE-FX is supported via an external fiber transceiver. This LAN9252 device provides system developers a cost-effective solution for EtherCAT slave implementations. The LAN9252 includes a 3-port EtherCAT slave controller with 4 Kbytes of dual port memory (DPRAM), four sync managers, three fieldbus memory management units (FMMUs), and a 64-bit distributed clock, whereas the host bus interface facilitates the same via a high-speed asynchronous slave interface. For simple digital modules without micro-controllers, the LAN9252 can also operate in digital I/O mode where 16 digital signals can be controlled or monitored by the EtherCAT master.

The EtherCAT standard allows system developers to implement a high level of integration, flexibility, and stability required to provide solutions for today's evolving industrial market. With this licensing agreement, Microchip delivers the necessary IP coupled with its industrial Ethernet product portfolio and its long history of being a leading industrial supplier to deliver solutions that increase overall system efficiency and reduce system costs.

Features
  • 2/3-port EtherCAT slave controller with 3 fieldbus memory management units (FMMUs) and 4 SyncManagers
  • Dual Integrated Ethernet PHYs with HP Auto-MDIX
  • Supports multiple interfaces
  • Cable diagnostic support
  • Extended temperature ranges available
  • Low pin count and small body size package
  • Interfaces to most 8/16-bit embedded controllers and 32-bit embedded controllers with an 8/16-bit bus
  • Low power consumption
  • 100 Base FX support via external transceiver
  • 1.8 V to 3.3 V variable voltage I/O
  • Integrated 1.2 V core regulator for single 3.3 V operation
Applications
  • Motor motion control
  • Data acquisition
  • Process/factory automation
  • Communication modules and interface cards
  • Sensors
  • Power grid automation
  • Building automation
  • Hydraulic and pneumatic valve systems
  • Operator HMI interfaces

Associated Dev Tools

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR LAN9252EVB-LAN9252-3PORTEVAL BOARD FOR LAN92520 - Immediate$107,607.50Részletek megtekintése
EVAL BOARD FOR LAN9252EVB-LAN9252-4PORTEVAL BOARD FOR LAN92520 - Immediate$184,470.00Részletek megtekintése
EVAL BOARD FOR LAN9252EVB-LAN9252-ADD-ONEVAL BOARD FOR LAN925210 - Immediate$43,445.76Részletek megtekintése
EVAL BOARD FOR LAN9252EVB-LAN9252-DIGIOEVAL BOARD FOR LAN92520 - Immediate$142,558.42Részletek megtekintése
EVAL BOARD FOR LAN9252EVB-LAN9252-HBIPLUSEVAL BOARD FOR LAN92524 - Immediate$142,558.42Részletek megtekintése
Published: 2017-08-29