ATWILC1000 IEEE Wi-Fi Controller

Microchip's SmartConnect ATWILC1000 is an IEE 802.11 IoT link controller module

Image of Microchip's ATWILC1000 IEEE WiFi ControllerThe ATWILC1000 from Microchip Technology is an IEEE 802.11 b/g/n IoT link controller modules. It is the ideal add-on to existing MCU solutions bringing Wi-Fi through SPI/SDIO-to-Wi-Fi interface. It connects to any Microchip AVR or SMART MCU with minimal resource requirements. The ATWILC1000's most advanced mode is a single stream 1x1 802.11n mode providing up to 72 Mbps PHY throughput. It features fully integrated power amplifier (PA), low noise amplifier (LNA), switch, and power management. The only external clock source needed for the ATWILC1000 is a high-speed crystal or oscillator with a wide variety of reference clock frequencies supported. The module is specifically optimized for low power IoT applications. It features small form factor (21.7 mm x 14.7 mm x 2.1 mm) while fully integrating PA, LNA, transmit/receive (T/R), switch, power management, and PCB antenna. With advanced security, it is interoperable with various vendors using IEEE 802.11 b/g/n access points in wireless LAN. The module provides serial peripheral interface (SPI) and secure digital input output (SDIO) to interface with the host controller.

Features
  • Compliant with IEEE 802.11 b/g/n 20 MHz (1x1) solution
  • Supports single spatial stream in 2.4 GHz ISM band
  • Integrated PA and T/R switch
  • Superior sensitivity and range through advanced PHY signal processing
  • Advanced equalization and channel estimation
  • Superior medium access control (MAC) throughput through hardware accelerated two-level AMSDU/A-MPDU frame aggregation and block acknowledgement
  • Advanced carrier and timing synchronization
  • Wi-Fi Direct® and Soft-AP support
  • Supports IEEE 802.11 WEP, WPA, WPA2, and WPA2-enterprise security
  • On-chip memory management engine to reduce the host load
  • SPI and SDIO host interfaces
  • Operating temperature ranges from -40°C to +85°C
  • Input/output operating voltage of 1.8 V to 3.6 V
  • Built-in 26 MHz crystal
  • Wi-Fi Alliance® certified for connectivity and optimizations
  • Several power-saving modes
Applications
  • IoT applications
  • Smart appliances
  • Multimedia streaming
  • Safety and security
  • Home automation
  • Consumer electronics
  • Industrial automation

Modules

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
RF TXRX MOD WIFI TH SMDATWILC1000-MR110PBRF TXRX MOD WIFI TH SMD0 - Immediate$2,145.93Részletek megtekintése
RF TXRX MODULE WIFI U.FL SMDATWILC1000-MR110UBRF TXRX MODULE WIFI U.FL SMD223 - Immediate$2,270.91Részletek megtekintése
RF TXRX MOD WIFI TH SMDATWILC1000-MR110PB-TRF TXRX MOD WIFI TH SMD0 - Immediate$2,368.45Részletek megtekintése

Dev Tool

KépGyártói cikkszámLeírásFrekvenciaTartalomAvailable QuantityÁrRészletek megtekintése
KIT SD ATWILC1000ATWILC1000-SDKIT SD ATWILC10002,4GHzáramköri lap(ok)70 - Immediate$7,370.55Részletek megtekintése
Published: 2018-01-23