MCTL1D0N08Y-TP N-Channel MOSFET in TOLL-8L Package

The MCC 80 V, 1.0 mΩ, 320 A, N-Channel MOSFET in TOLL package is designed for high-frequency power conversion

Image of MCC MCTL1D0N08Y-TP N-Channel MOSFET in TOLL-8L PackageMicro Commercial Components (MCC) MCTL1D0N08Y-TP high-performance N-Channel MOSFET in an innovative TOLL package is engineered for the most demanding commercial and industrial power conversion applications. It combines an ultra-low 1.0 mΩ on-resistance with a high 320 A continuous current rating. The TOLL-8L package offers a superior alternative to D2PAK, enabling higher power density, improved thermal performance, and faster switching for modern high-frequency SMPS and motor drives.

Features

  • Features an ultra-low RDS(ON) of 1 mΩ (max) at VGS=10 V, minimizing conduction losses and improving overall system efficiency
  • Split-gate trench MOSFET technology optimized for low on-resistance and high switching speed
  • The 80 V VDS rating provides robust operation in 48 V systems with ample margin for voltage transients, making it suitable for telecom and industrial applications
  • Supports a continuous drain current of 320 A, enabling robust power handling in demanding circuits like server SMPS and industrial motor controls
  • Lower thermal resistance of +40°C/W junction to ambient and maximum junction temperature TJ (max) of +175°C enabling heavy industrial applications
Applications
  • SMPS
  • Battery management systems
  • Industrial motor drives and control
  • Solar and energy storage inverters
  • High current DC/DC converters
  • Telecom and networking infrastructure

MCTL1D0N08Y-TP N-Channel MOSFET

KépGyártói cikkszámLeírásFET típusaTechnológiaDrain-source feszültség (Udss)Available QuantityÁrRészletek megtekintése
Új termékek
N-CHANNEL MOSFET,TOLL-8L
MCTL1D0N08Y-TPN-CHANNEL MOSFET,TOLL-8LN csatornásMOSFET (fémoxid)80 V1996 - Immediate$2,177.68Részletek megtekintése
Published: 2025-11-20