20 V Dual N-Channel MOSFET

Micro Commercial Components's 20 V dual N-channel MOSFET is meticulously designed for high-speed switching

Image of MCC's 20 V Dual N-Channel MOSFETMCC's SI3134KU6 is a 20 V dual N-channel MOSFET that was meticulously designed for high-speed switching. Its ultra-compact DFN1010 package only takes up 1 mm x 1 mm of space while delivering a low input-gate charge and ESD-protected gate input up to 2 kV.

When component density counts, MCC's MOSFET is the product for the job for computing, industrial, telecom, or consumer applications.

The trench LV MOSFET technology combines with MCC reliability to offer engineers the ideal component for motherboards, charging circuits, automation controls, and more.

Features
  • Trench low voltage (LV) MOSFET technology
  • Dual N-channel MOSFET with single-function
  • Compact 1 mm x 1 mm size
  • DFN1010 package
  • ESD protected up to 2 kV
  • Low gate-charge
  • 250 mΩ RDS(ON)
  • Ideal for high-speed switching
  • Space efficiency
  • High-speed performance
  • Enhanced durability
  • Built-in ESD protection up to 2 kV
  • Energy-saving design
  • Energy-efficient operation is assured due to a low gate charge
Applications
  • Smartphone and tablet power management
  • Portable device charging circuits
  • Motherboard voltage regulation modules
  • High-speed computing interface drivers
  • Industrial automated machinery control systems
  • Industrial sensor interfaces
  • Line drivers for high-speed data transmission

20 V Dual N-Channel MOSFET

KépGyártói cikkszámLeírásTechnológiaKonfigurációFET jellegzetességeAvailable QuantityÁrRészletek megtekintése
MOSFET 2N-CH 20V 0.75A 6DFNSI3134KU6-TPMOSFET 2N-CH 20V 0.75A 6DFNMOSFET (fémoxid)2 N csatornás (dupla)-1069 - Immediate$120.24Részletek megtekintése
Published: 2024-05-09