RJ45 Field Plug Pro

METZ CONNECT's plug modular connector is the ideal solution for structured cabling

Image of Metz Connect RJ45 Field Plug ProThe C6A RJ45 field plug pro from METZ CONNECT is the ideal solution for structured cabling, AV equipment, security, and Industrial Ethernet terminations. It provides reliable connections and is simple to install on site without requiring special tools.

Due to its compact design, the field plug pro 180° is suitable for multiport applications so it can be used in extremely confined spaces. To provide a reliable flow of data, it is shielded against external EMC interference by a die-cast zinc housing. The C6A RJ45 field plug pro offers the transmission technology features of Cat 6A in accordance with ISO/IEC 11801 Ed.2.2:2011-06 (Class EA) and is therefore suited for transmission up to 10 Gbit. Power over Ethernet is possible with the variants PoE, PoE+, and UPoE.

Features Applications
  • Cat 6A performance
  • High speed 10 Gbps Ethernet
  • Suitable for Power over Ethernet (PoE, PoE+ and UPoE)
  • No special tools necessary
  • Die-cast zinc housing
  • Rugged and snag-less locking clasp
  • Audio and video
  • Camera and vision systems
  • Industrial communications

RJ45 Field Plug Pro

KépGyártói cikkszámLeírásPozíciók/érintkezők számaTulajdonságokÁrnyékolásAvailable QuantityÁrRészletek megtekintése
CAT 6A RJ45 FIELD PLUG PRO130E405032-ECAT 6A RJ45 FIELD PLUG PRO8p8c (RJ45, Ethernet)ház, Rögzítőhorog, törésgátlóárnyékolt736 - Immediate$6,623.74Részletek megtekintése
Published: 2017-12-11