MAX14915 Octal High-Side Switch with Diagnostics

Analog Devices' switch is available in a 48-pin, 6 mm x 6 mm QFN package

Image of Analog Devices MAX14915 Octal High-Side Switch with DiagnosticsAnalog Devices' MAX14915 has eight high-side switches that are specified to deliver up to 700 mA continuous current. The high-side switches have an on-resistance of 250 mΩ (max) at +125°C ambient temperature. The SPI interface has a built-in chip-addressing decoder, allowing communication with multiple MAX14915s utilizing a common SPI chip select.

Many fault conditions in digital I/O systems need to be protected against voltage, current, and temperature. Discrete or only partly integrated solutions require many components to achieve this protection and take up lots of space. Analog Devices' integrated circuit solution eliminates the need for these external components with highly accurate current limiting to reduce power consumption. Analog Devices' DIO ICs are also configurable and can transmit at fast data-rates.

The SPI interface provides flexibility for global and per-channel configuration and diagnostics including overvoltage and undervoltage detection, open-wire/load detection, overload and current limiting reporting, thermal conditions reporting, and more.

Open load detection detects both open-wire/open-load conditions with switches in the on and off states. LED drivers provide indications of per-channel fault, status, and supply undervoltage conditions. Internal active clamps allow for fast turn-off of inductive loads.

The MAX14915 is available in a compact 48-pin 6 mm x 6 mm QFN package.

Features

  • 65 V absolute maximum supply range
  • Internal clamps for fast inductive load demagnetization
  • Open-wire detection, undervoltage detection
  • Integrated ±1 kV/42 Ω IEC61000-4-5 surge protection
  • Operating ambient temperature: -40°C to +125°C
  • Accurate output current limiting
  • Addressable SPI interface reduces isolation cost
  • LED driver matrix for 16 LEDs, powered by 24 V, 5 V, or 3.3 V
  • Flexible logic voltage interface from 2.5 V to 5.5 V
Applications
  • Factory automation
  • Building automation
  • Motor control
  • Automated test equipment
  • Industrial IoT

MAX14915 Integrated Circuit

KépGyártói cikkszámLeírásBemenetek/kimenetekAvailable QuantityÁrRészletek megtekintése
IC PWR DRIVER 1:8 48QFNMAX14915AFM+IC PWR DRIVER 1:8 48QFN1:081561 - Immediate
1960 - Factory Stock
$4,145.55Részletek megtekintése

MAX14915 Evaluation Kit

KépGyártói cikkszámLeírásBeágyazottAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR MAX14915MAX14915EVKIT#EVAL BOARD FOR MAX14915-2 - Immediate
11 - Factory Stock
$26,226.71Részletek megtekintése
Published: 2019-09-24