DG308A and DG309 Switches

Analog Devices' DG308A/DG309 are quad, single-pole-single-throw (SPST) analog switches

Image of Analog Devices' DG308A/DG309Analog Devices' DG308A is a normally open (SPST, NO) switch, while the DG309 is normally closed (SPST, NC). Both parts feature fast switching speeds and low on-resistance over the analog range. Other features include a turn-on time under 120 ns, a turn-off time under 90 ns, and a channel on-resistance of 60 Ω. CMOS inputs provide reduced input loading and very low leakage currents.

Both parts feature a 44 V maximum breakdown voltage rating that allows 30 V peak-to-peak switch-off blocking capacity. The DG308A/DG309 can be used with split supplies (±5 V to ±20 V) or a single positive supply (+5 V to +30 V), while retaining CMOS-logic-compatible inputs.

Applications
  • Communication systems
  • Guidance and control systems
  • Heads-up displays
  • Military radios
  • PBX, PABX
  • Sample-and-hold circuits
  • Test equipment
Key Features
  • 60 Ω RDS(ON)
  • Single/bipolar-supply operation
  • CMOS logic compatible
  • Monolithic, low-lower CMOS design 

DG308A and DG309

KépGyártói cikkszámLeírásAvailable QuantityÁr
IC SWITCH SPST-NCX4 85OHM 16DIPDG309CJ-E3IC SWITCH SPST-NCX4 85OHM 16DIP689 - Immediate$851.64Részletek megtekintése
IC SWITCH SPST-NOX4 100OHM 16DIPDG308ACJ+IC SWITCH SPST-NOX4 100OHM 16DIP0 - ImmediateSee Page for PricingRészletek megtekintése
IC SWITCH SPST-NCX4 100OHM 16DIPDG309CJ+IC SWITCH SPST-NCX4 100OHM 16DIP54 - Immediate
2475 - Factory Stock
$5,014.51Részletek megtekintése
Published: 2015-05-26