QuasarBrite™ LED

Lumex introduces the QuasarBrite 120 VAC LED capable of generating up to 70% cost savings and 50% space savings

Image of Lumex QuasarBrite™ LED Lumex's QuasarBrite family of panel mount indicator LEDs feature a 120 VAC LED that eliminates the need for AC to DC transformers thereby generating significant cost and space savings.

Eliminating the need for an AC to DC power transformer can generate up to 50% savings in real estate space. They can last up to 10 times longer, use 90% less energy, are more durable, shock and temperature resistant, and provide quicker on/off performance than incandescent bulbs.

Features
  • Custom sizes are also available with quick turn around time for mid- to large- quantity orders
  • Wire lengths range from 6 inches to 6 feet with a variety of connector options
  • Eliminates the need for AC to DC power conversion
  • Available in blue, white, red, yellow, and green color varieties
Applications
  • Solar panel monitors
  • Wind turbine equipment
  • Gas and liquid flow meters
  • Commercial fryers
  • Thermal test chambers
  • Green energy
  • Industrial controls
  • Commercial appliances
  • Fire and safety equipment

QuasarBrite LED

KépGyártói cikkszámLeírásLencse fényáteresztő képességeAvailable QuantityÁrRészletek megtekintése
LED PNL IND GREEN DIFF 5MM LEADSSSI-LXR9126SGD110VLED PNL IND GREEN DIFF 5MM LEADSdiffúz0 - ImmediateSee Page for PricingRészletek megtekintése
LED PNL IND RED DIFF 5MM LEADSSSI-LXR9126SID110VLED PNL IND RED DIFF 5MM LEADSdiffúz4461 - Immediate$2,235.62Részletek megtekintése
Published: 2012-06-29