TVS Diode Arrays Prevent ESD Damage 0201 Size SP1026 Series

Littelfuse's SP1026 series TVS diode array packs plenty of ESD damage protection in a small package

Image of Littelfuse TVS Diode Arrays Prevent ESD Damage 0201 Size SP1026 SeriesThe SP1026 series TVS diode array from Littelfuse protects sensitive electronic equipment from damage due to electrostatic discharges (ESD). Zener diodes fabricated using a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection against ESD. These robust general-purpose diodes can safely absorb repetitive ESD strikes at ±30 kV without performance degradation. Additionally, each diode can safely dissipate 5 A of 8 / 20 μs surge current with very low clamping voltages. Applications include protection of mobile phones, smart phones, smart watches, tablets, portable navigation devices, and portable medical devices.

Image of Littelfuse ESD Protection using TVS Diode Arrays Design Guide 

ESD Protection using TVS Diode Arrays Design Guide

Features and Benefits

  • Space efficient with 0201 footprint
  • Low dynamic resistance of 1.4 Ω
  • Promotes high ESD immunity and superior protection
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air discharge
  • EFT, IEC 61000-4-4, 40 A (5 / 50 ns)
  • Lightning, IEC 61000-4-5 2nd edit, 5 A (tP = 8 / 20 μs)
  • ESD diodes in a 0201 size footprint (0.6 5 mm x 0.35 mm) help to save PCB area / cost
  • Supports low clamping voltages needed for protecting modern electronics filled with small-geometry ICs
  • Permits manufacturers to achieve ESD protection beyond the maximum level stated in the IEC standard and protects against a multitude of other threats to ensure product reliability in the field

SP1026 Series TVS Diode Arrays

KépGyártói cikkszámLeírásMax. impulzusáram (10/1000µs)Teljesítmény elosztásHálózatvédelemAvailable QuantityÁrRészletek megtekintése
TVS DIODE 6VWM 13.4VC 2UDFNSP1026-01UTGTVS DIODE 6VWM 13.4VC 2UDFN2A (8/20µs)-No15504 - Immediate$153.73Részletek megtekintése
Published: 2016-08-09