SMF Ultra-Low-Voltage TVS Diodes: SMF2.5/SMF3.0/SMF4.0
Littelfuse TVS diodes provide advanced surface-mount protection for sensitive electronic equipment
The Littelfuse SMF2.5, SMF3.0, and SMF4.0 series ultra-low-voltage TVS diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These diodes offer a peak pulse power dissipation of 200 W at a 10 µs/1,000 µs waveform, making them ideal for safeguarding portable components, hard drives, notebooks, VCC buses, POS terminals, solid-state drives (SSD), power supplies, monitors, and other consumer applications. Housed in a low-profile SOD-123FL package, these TVS diodes optimize board space while providing robust protection. They feature low dynamic resistance, high surge capability, and are compliant with RoHS and halogen-free standards. Additionally, they are recognized under UL 497B as isolated loop circuit protectors, ensuring reliable performance in various environmental conditions.
- 200 W peak pulse power capability at 10 µs/1,000 µs waveform
- Low-profile SOD-123FL package with a maximum height of 1.08 mm
- Surface-mount design for optimized board space
- Typical failure mode is short from over-specified voltage or current
- Conducted whisker test based on JEDEC JESD201A
- IEC 61000-4-2 ESD protection: 30 kV (air) and 30 kV (contact)
- Low dynamic resistance
- Breakdown voltage range: 2.6 V to 4.8 V
- Maximum reverse leakage current: 0.5 µA
- Maximum clamping voltage: 38.5 V to 108 V
- Halogen-free and RoHS compliant
- Pb-free E3 terminal finish
- Recognized to UL 497B as an isolated loop circuit protector
- High-temperature voltage blocking (HTRB) tested
- Moisture sensitivity level (MSL): 1
- Portable components
- Hard drives
- Notebooks
- VCC buses
- POS terminals
- SSDs
- Power supplies
- Monitors
- Consumer electronics
- Industrial equipment
- Communication devices
- Automotive electronics
- Medical devices
- Datacenters
- Network equipment
SMF Series TVS Diode
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMF13A | TVS DIODE 13VWM 21.5VC SOD123F | 0 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF5.0A | TVS DIODE 5VWM 9.2VC SOD123 | 18729 - Immediate | $153.73 | Részletek megtekintése |
![]() | ![]() | SMF12A | TVS DIODE 12VWM 19.9VC SOD123F | 10502 - Immediate | $159.87 | Részletek megtekintése |
![]() | ![]() | SMF24A | TVS DIODE 24VWM 38.9VC SOD123F | 17 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF30A | TVS DIODE 30VWM 48.4VC SOD123F | 0 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF33A | TVS DIODE 33VWM 53.3VC SOD123F | 2619 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF3.3 | TVS DIODE 3.3VWM 6.8VC SOD123F | 34398 - Immediate | $212.14 | Részletek megtekintése |
![]() | ![]() | SMF40A | TVS DIODE 40VWM 64.5VC SOD123F | 781 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF14CA | TVS DIODE 14VWM 23.2VC SOD123F | 761 - Immediate | $187.54 | Részletek megtekintése |
![]() | ![]() | SMF18A | TVS DIODE 18VWM 29.2VC SOD123F | 7138 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF10A | TVS DIODE 10VWM 17VC SOD123F | 405 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF26A | TVS DIODE 26VWM 42.1VC SOD123F | 1492 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF36A | TVS DIODE 36VWM 58.1VC SOD123F | 2009 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF11A | TVS DIODE 11VWM 18.2VC SOD123F | 12820 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF15A | TVS DIODE 15VWM 24.4VC SOD123F | 15624 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF28A | TVS DIODE 28VWM 45.4VC SOD123F | 0 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF22A | TVS DIODE 22VWM 35.5VC SOD123F | 190 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF54A | TVS DIODE 54VWM 87.1VC SOD123F | 3622 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF16A | TVS DIODE 16VWM 26VC SOD123F | 2540 - Immediate | $162.95 | Részletek megtekintése |
![]() | ![]() | SMF20A | TVS DIODE 20VWM 32.4VC SOD123F | 81 - Immediate | $162.95 | Részletek megtekintése |