DHR Series Compact Current Sensors

LEM compact and versatile current sensors are designed for high AC and DC currents

Image of LEM's DHR Series Compact Current SensorsThe LEM DHR series compact current sensors are engineered for the measurement of DC, AC, and pulse currents, featuring a nominal value range of 100 A true RMS to 1,000 A true RMS with signal conditioning. The range of DHR current sensors includes various output types such as 4 mA to 20 mA, 0 V to 5 V, or 0 V to 10 V. The DHR C5 and DHR C10 offer output ranges of 0 V to 5 V and 0 V to 10 V. The DHR C420 provides a current output range of 4 mA to 20 mA. The DHR current transducers are designed to cover a broad bandwidth range of DC 20 Hz to 6,000 Hz. Leveraging Hall effect sensor technology, the DHR sensors ensure dependable and precise current measurements for applications related to smart grids and automation.

Features
  • VFD and SCR waveforms current measurement
  • True RMS output
  • Panel mounting
  • Eliminates insertion loss
  • Large aperture for a cable up to 32 mm
  • Insulating plastic case is recognized according to UL 94-V0
  • High insulation between the primary circuit and secondary circuit
Applications
  • VFD- and SCR-controlled loads
  • Switching power supplies and electronic ballasts
  • Smart grids
  • Automation

DHR Series Compact Current Sensors

KépGyártói cikkszámLeírásÉrzékelő típusaMért áramAvailable QuantityÁrRészletek megtekintése
CURRENT SENSOR HE/OL 100ADHR 100 C10CURRENT SENSOR HE/OL 100AHall-effektus, áramkörszakadás100A63 - Immediate$57,874.39Részletek megtekintése
CURRENT SENSOR HE/OL 200ADHR 200 C420CURRENT SENSOR HE/OL 200AHall-effektus, áramkörszakadás200A120 - Immediate$62,304.74Részletek megtekintése
CURRENT SENSOR HE/OL 100ADHR 100 C5CURRENT SENSOR HE/OL 100AHall-effektus, áramkörszakadás100A7 - Immediate$76,302.94Részletek megtekintése
CURRENT SENSOR HE/OL 100ADHR 100 C420CURRENT SENSOR HE/OL 100AHall-effektus, áramkörszakadás100A7 - Immediate$59,199.50Részletek megtekintése
CURRENT SENSOR HE/OL 500ADHR 500 C420CURRENT SENSOR HE/OL 500AHall-effektus, áramkörszakadás500A24 - Immediate$68,235.45Részletek megtekintése
CURRENT SENSOR HE/OL 500ADHR 500 C10CURRENT SENSOR HE/OL 500AHall-effektus, áramkörszakadás500A9 - Immediate$67,002.58Részletek megtekintése
CURRENT SENSOR HE/OL 300ADHR 300 C420CURRENT SENSOR HE/OL 300AHall-effektus, áramkörszakadás300A53 - Immediate$67,002.58Részletek megtekintése
CURRENT SENSOR HE/OL 1000ADHR 1000 C420CURRENT SENSOR HE/OL 1000AHall-effektus, áramkörszakadás1000A54 - Immediate$101,206.39Részletek megtekintése
CURRENT SENSOR HE/OL 1000ADHR 1000 C10CURRENT SENSOR HE/OL 1000AHall-effektus, áramkörszakadás1000A0 - Immediate$74,719.57Részletek megtekintése
CURRENT SENSOR HE/OL 200ADHR 200 C5CURRENT SENSOR HE/OL 200AHall-effektus, áramkörszakadás200A7 - Immediate$80,800.93Részletek megtekintése
CURRENT SENSOR HE/OL 200ADHR 200 C10CURRENT SENSOR HE/OL 200AHall-effektus, áramkörszakadás200A0 - Immediate$59,199.50Részletek megtekintése
CURRENT SENSOR HE/OL 1000ADHR 1000 C5CURRENT SENSOR HE/OL 1000AHall-effektus, áramkörszakadás1000A6 - Immediate$96,422.47Részletek megtekintése
CURRENT SENSOR HE/OL 300ADHR 300 C5CURRENT SENSOR HE/OL 300AHall-effektus, áramkörszakadás300A0 - Immediate$57,722.33Részletek megtekintése
CURRENT SENSOR TRANSDUCER 600ADHR 600 C10CURRENT SENSOR TRANSDUCER 600AÁram-jelátalakító600A0 - Immediate$57,722.33Részletek megtekintése
CURRENT SENSOR HE/OL 600MADHR 600 C420CURRENT SENSOR HE/OL 600MAHall-effektus, áramkörszakadás600mA0 - Immediate$57,722.33Részletek megtekintése
CURRENT SENSOR TRANSDUCER 400ADHR 400 C10CURRENT SENSOR TRANSDUCER 400AÁram-jelátalakító400A0 - Immediate$57,722.33Részletek megtekintése
CURRENT SENSOR HE/OL 600MADHR 600 C5CURRENT SENSOR HE/OL 600MAHall-effektus, áramkörszakadás600mA0 - Immediate$57,722.33Részletek megtekintése
CURRENT SENSOR HE/OL 300ADHR 300 C10CURRENT SENSOR HE/OL 300AHall-effektus, áramkörszakadás300A0 - Immediate$57,722.33Részletek megtekintése
CURRENT SENSOR HE/OL 500ADHR 500 C5CURRENT SENSOR HE/OL 500AHall-effektus, áramkörszakadás500A0 - Immediate$77,090.32Részletek megtekintése
Published: 2024-08-14