ART Series Indoor Flexible Rogowski Coils
LEM flexible coils are designed for both industrial and smart grid applications
LEM ART series is an indoor flexible clip-around Rogowski coil for the electronic measurement of AC current with galvanic separation between the primary circuit and the secondary circuit. The patented Perfect Loop Technology dramatically reduces both error due to the position of the measured conductor within the aperture and error due to the proximity of external conductors. In addition, the ART series internal shield allows for enhanced measurement accuracy at a low primary current. The ART series is designed for both industrial and smart grid applications.
- Class accuracy: 0.5 according to IEC 61869
- Better than 0.75% accuracy regardless of the primary conductor's position
- Rated insulation voltage 1 kV CATIII
- 10 ARMS to 10,000 ARMS
- Thin, light, and flexible split-core current sensor for easy installation
- Almost perfect linearity, no saturation, no upper limit in current rating
- Internal shield
- Low output voltage proportional to the rate of change (derivative) of the primary current (electronic integrator required): 22.5 mV/kA at 50 Hz
- 6.1 mm gauge with sensing apertures of Ø 35 mm to 300 mm
- Bandwidth: 50 Hz/60 Hz, up to 700 kHz in open circuit condition (no load)
- Operating range: -40°C to +80°C
- Fast clip-on mounting while the cable is connected
- Slot expected to fix the loop on the conductor with a cable tie
- Ø 2 mm hole to pass a security seal
- Secondary distribution substations
- Distribution transformer monitoring
- Phasor Measurement Units (PMU)
- Commercial and industrial buildings
- Metering and sub-metering
- Demand response (DR)
- Distribution system equipment
ART Series Indoor Flexible Rogowski Coils
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | ART-B22-D125/SP3 | CURRENT SEN ROGOWSKI COIL 1000A | 0 - Immediate | $22,760.43 | Részletek megtekintése |
![]() | ![]() | ART-B22-D70/SP6 | CURRENT SEN ROGOWSKI COIL 1000A | 0 - Immediate | $25,516.26 | Részletek megtekintése |
![]() | ![]() | ART-B22-D175/SP3 | CURRENT SEN ROGOWSKI COIL 1000A | 0 - Immediate | $23,926.83 | Részletek megtekintése |
![]() | ![]() | ART-B22-D125/SP6 | CURRENT SEN ROGOWSKI COIL 1000A | 0 - Immediate | $26,805.28 | Részletek megtekintése |
![]() | ![]() | ART-B22-D125/SP4 | CURRENT SEN ROGOWSKI COIL 1000A | 0 - Immediate | $26,688.83 | Részletek megtekintése |
![]() | ![]() | ART-B22-D125/SP25 | CURRENT SEN ROGOWSKI COIL 2000A | 0 - Immediate | $33,562.99 | Részletek megtekintése |
![]() | ![]() | ART-B22-D300/SP4 | CURRENT SEN ROGOWSKI COIL 1000A | 0 - Immediate | $35,452.99 | Részletek megtekintése |