MachXO4™ FPGA Family
Lattice Semiconductor introduces the next generation of low-power and non-volatile FPGAs
The MachXO4 family with advanced features designed for flexibility and efficiency extends the ultra-low-density FPGA portfolio from Lattice Semiconductor. These devices combine low power consumption, embedded Flash, high I/O density, and instant-on capability to meet the demands of modern systems. Offering exceptional I/O density in compact packages, MachXO4 integrates hardened functions that help reduce overall system cost and footprint. With broad programmability and native support for industry-standard interfaces, this device family provides a scalable platform for evolving connectivity and control applications.
Built on a 65 nm non-volatile, low-power process, MachXO4 is available in two variants: high-performance with 2.5 V/3.3 V supply (HC) and high-performance with 1.2 V supply (HE). Both types are functionally and pin compatible.
MachXO4 is supported in Lattice Radiant™ software for improved design productivity as it enables designers to implement large and complex user designs efficiently. Lattice Radiant features industry-leading RTL support and synthesis solutions, a unified design database, advanced scripting capability, state-of-the-art graphical user interface (GUI), industry-standard timing analyzer, and embedded logic analyzer. Lattice Semiconductor also provides many pre-engineered Intellectual Property (IP) modules for the MachXO4 family.
- Low power consumption as low as 1 mW of static power
- Wide range of logic density selection from 896 LUTs to 9400 LUTs
- Embedded Flash memory with user Flash memory (UFM) up to 448 kb
- Up to 432 kb of embedded block memory (EBR) and 54 kb of distributed RAM
- Instant-on power-up with fast boot time of less than 5 ms
- Highly flexible buffer supporting 3.3 V to 1 V I/O standards for interfacing legacy and next-generation devices
- Hot socketing with leakage current as low as 350 µA and no power supply sequencing
- Mixed voltage support for LVCMOS and LVTTL I/O types
- Default integrated pull-down resistors to minimize external components
- Compact packages with high I/O-to-LUT ratio up to 382 I/O pins
- On-chip hardened functions: SPI, I2C, timer/counter, and oscillator
- Improved design productivity using Lattice Radiant Software
- Industrial
- Motor controls
- Handheld devices
- Test and measurement
- Programmable logic controllers
- Compute
- Data center servers
- Networking and storage
- Hardware acceleration
- Communications
- Ethernet switches and routers
- Broadband access
- Radio units
- Consumer electronics
- Display monitors
- Cameras
- Smartphones
- Automotive
- ADAS
- Inverter
- Motor controls
- Infotainment
- Battery management
Development Board
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | LFMXO4-110-EVN | MACHXO4 FPGA EVAL BRD | 0 - Immediate | $72,394.75 | Részletek megtekintése |
MachXO4 FPGA Family
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | LFMXO4-015HE-5BBG256C | FPGA XO4 1280LUT 1.2V 256BGA | 118 - Immediate | $5,901.32 | Részletek megtekintése |
![]() | ![]() | LFMXO4-025HC-6TSG100I | FPGA XO4 2112LUT 2.5/3.3V 100QFP | 7 - Immediate | $4,008.38 | Részletek megtekintése |
![]() | ![]() | LFMXO4-110HE-6BBG400I | FPGA XO4 9400LUT 1.2V 400BGA | 90 - Immediate | $11,887.98 | Részletek megtekintése |
![]() | ![]() | LFMXO4-110HC-6BBG400I | FPGA XO4 9400LUT 2.5/3.3V 400BGA | 89 - Immediate | $11,887.98 | Részletek megtekintése |
![]() | ![]() | LFMXO4-015HE-5UUG36ITR1K | FPGA XO4 1280LUT 1.2V 36WLCSP | 989 - Immediate | $2,264.81 | Részletek megtekintése |
![]() | ![]() | LFMXO4-010HC-5BSG132C | FPGA XO4 896LUT 2.5/3.3V 132BGA | 0 - Immediate | $2,834.83 | Részletek megtekintése |
![]() | ![]() | LFMXO4-015HC-5TSG100C | FPGA XO4 1280LUT 2.5/3.3V 100QFP | 86 - Immediate | $2,950.66 | Részletek megtekintése |
![]() | ![]() | LFMXO4-025HE-5UUG49ITR1K | FPGA XO4 2112LUT 1.2V 49WLCSP | 999 - Immediate | $3,103.07 | Részletek megtekintése |
![]() | ![]() | LFMXO4-010HE-5BSG132I | FPGA XO4 896LUT 1.2V 132BGA | 0 - Immediate | $3,151.84 | Részletek megtekintése |
![]() | ![]() | LFMXO4-015HE-6TSG100I | FPGA XO4 1280LUT 1.2V 100QFP | 75 - Immediate | $3,572.49 | Részletek megtekintése |
![]() | ![]() | LFMXO4-050HE-5UUG81ITR1K | FPGA XO4 4320LUT 1.2V 81WLCSP | 1000 - Immediate | $3,822.44 | Részletek megtekintése |
![]() | ![]() | LFMXO4-025HC-6BSG132C | FPGA XO4 2112LUT 2.5/3.3V 132BGA | 0 - Immediate | $3,874.26 | Részletek megtekintése |
![]() | ![]() | LFMXO4-015HC-5TSG100A | FPGA XO4 1280LUT 2.5/3.3V 100QFP | 80 - Immediate | $3,907.79 | Részletek megtekintése |
![]() | ![]() | LFMXO4-025HE-6TSG100I | FPGA XO4 2112LUT 1.2V 100QFP | 89 - Immediate | $4,008.38 | Részletek megtekintése |
![]() | ![]() | LFMXO4-015HC-5BSG132A | FPGA XO4 1280LUT 2.5/3.3V 132BGA | 0 - Immediate | $4,191.28 | Részletek megtekintése |
![]() | ![]() | LFMXO4-025HE-5TSG100A | FPGA XO4 2112LUT 1.2V 100QFP | 81 - Immediate | $4,343.69 | Részletek megtekintése |
![]() | ![]() | LFMXO4-025HC-5TSG100A | FPGA XO4 2112LUT 2.5/3.3V 100QFP | 80 - Immediate | $4,343.69 | Részletek megtekintése |
![]() | ![]() | LFMXO4-025HE-5BSG132A | FPGA XO4 2112LUT 1.2V 132BGA | 0 - Immediate | $4,660.70 | Részletek megtekintése |
![]() | ![]() | LFMXO4-050HE-6BSG132I | FPGA XO4 4320LUT 1.2V 132BGA | 0 - Immediate | $5,130.12 | Részletek megtekintése |
![]() | ![]() | LFMXO4-050HC-6BSG132I | FPGA XO4 4320LUT 2.5/3.3V 132BGA | 0 - Immediate | $5,130.12 | Részletek megtekintése |