iCE40 FPGA Family Developmental Solutions
Lattice offers the iCE40 FPGA family for mobile products
Now you can create ingenious mobile products while staying well within your cost, power, size and schedule targets. Lattice's iCE40 devices allow instant innovation by customizing solutions based on off-the-shelf chips; which means maximum product differentiation with minimum cost and effort. Available in three series: Low power (LP), low power with embedded IP (LM) and high performance (HX). The iCE40 FPGAs can be used in countless ways to add differentiation to mobile products. Shown below are four of the most common iCE40 design categories along with specific application examples.
- Provide additional GPIOs to extend the processor's interface capabilities
- Translate voltages to overcome limitations in the supported voltage standards
- Increase performance by aggregating multiple slow serial buses onto high-speed links
- Accurately send and receive data with IR LEDs and photodiodes for remote communication
- Communicate via slow UART and I²C interfaces while the microprocessor is asleep
- Capture all user inputs by buffering sensor data and generating smart interrupts
- Reduce processor workload by pre-processing sensor data to generate nine-axis output
- Rotate, combine and scale image data with efficient FPGA-based implementations
- Use logic-based multipliers to implement high-performance digital signal filtering
- Match your preferred display to your application processor with interfaces such as RGB, 7:1 LVDS and MIPI DPI/DBI
- Multi-source your image sensors by implementing flexible bridges supporting common interfaces such as HiSPi, subLVDS, LVDS, and Parallel LVCMOS
- Bridge the latest MIPI Battery Interface (BIF) to existing interfaces such as I²C
iCE40 FPGA Family Developmental Solutions
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ICE40HX1K-BLINK-EVN | BOARD EVAL ICEBLINK40-HX1K | 0 - Immediate | See Page for Pricing | Részletek megtekintése |
![]() | ![]() | ICE40LP1K-BLINK-EVN | BOARD EVAL ICEBLINK40-LP1K | 0 - Immediate | See Page for Pricing | Részletek megtekintése |
![]() | ![]() | ICE40HX8K-DRAGON-EVN | BOARD EVAL FOR ICE40HX | 0 - Immediate | See Page for Pricing | Részletek megtekintése |
![]() | ![]() | ICE40HX1K-STICK-EVN | BOARD EVAL FPGA ICESTICK | 92 - Immediate | $48,807.69 | Részletek megtekintése |
![]() | ![]() | ICE40HX8K-B-EVN | ICE40-HX8K BREAKOUT BOARD | 87 - Immediate | $38,815.56 | Részletek megtekintése |
![]() | ![]() | ICE40LM4K-S-EVN | ICE40LM4K SENSOR EVALUATION KIT | 0 - Immediate | See Page for Pricing | Részletek megtekintése |
![]() | ![]() | ICE40LP1K-SWG16-EVN | ICE40 16-WLCSP EVALUATION KIT | 0 - Immediate | See Page for Pricing | Részletek megtekintése |