ÖLFLEX® VFD SLIM Precision Cabling for Compact Motor Drives

The LAPP ÖLFLEX VFD SLIM high-performance motor and servo cable is engineered for space-saving drive systems and control applications

Image of LAPP ÖLFLEX® VFD SLIM Precision Cabling for Compact Motor DrivesThe ÖLFLEX VFD SLIM by LAPP is a specialized motor and servo cable designed to meet the rigorous demands of modern variable frequency drive (VFD) systems. Available in multiple conductor sizes ranging from 0.75 mm² to 35 mm² and AWG equivalents from 18 AWG to 2 AWG, the ÖLFLEX VFD SLIM supports a wide range of motor drive configurations. Its four-conductor design includes a protective ground conductor, making it suitable for safe and efficient operation in high-performance systems. Whether users are working with servo motors, control panels, or compact machinery, this cable delivers the durability and flexibility needed to keep operations running smoothly.

Features
  • Slim cable design for tight installation spaces
  • Flexible construction for easy routing
  • Available in multiple conductor sizes (metric and AWG)
  • Includes protective ground conductor
  • Designed for motor and servo applications
  • Suitable for VFD systems
  • High-quality insulation for electrical safety
  • Resistant to mechanical stress
  • Compatible with various drive systems
  • Reliable performance in industrial environments
  • Easy integration into control panels
  • UL and CSA compliant (where applicable)
  • RoHS compliant
  • Durable jacket material
  • Optimized for long-term use
Applications
  • VFDs
  • Servo motor connections
  • Compact machinery wiring
  • Industrial automation systems
  • Control panels
  • Robotics
  • Conveyor systems
  • Packaging equipment
  • CNC machines
  • HVAC systems
  • Pump systems
  • Material handling systems
  • Renewable energy installations
  • Electrical cabinets
  • Factory floor installations

ÖLFLEX® VFD SLIM Precision Cabling

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CABLE 4 COND 18 AWG BLACK761804CABLE 4 COND 18 AWG BLACK790 - Immediate$1,952.31Részletek megtekintése
CABLE 4COND 16AWG BLK SHLD FEET761604CABLE 4COND 16AWG BLK SHLD FEET10204 - Immediate$1,967.68Részletek megtekintése
CABLE 4COND 14AWG BLK SHLD FEET761404CABLE 4COND 14AWG BLK SHLD FEET6081 - Immediate$2,312.02Részletek megtekintése
CABLE 4COND 12AWG BLK SHLD FEET761204CABLE 4COND 12AWG BLK SHLD FEET522 - Immediate$3,096.02Részletek megtekintése
CABLE 4COND 10AWG BLK SHLD FEET761004CABLE 4COND 10AWG BLK SHLD FEET2186 - Immediate$4,058.34Részletek megtekintése
CABLE 4 COND 8 AWG BLACK760804CABLE 4 COND 8 AWG BLACK0 - Immediate$7,375.73Részletek megtekintése
CABLE 4 COND 6 AWG BLACK760604CABLE 4 COND 6 AWG BLACK0 - Immediate$8,857.63Részletek megtekintése
Published: 2025-09-25