On-Cell Touch PCAP Display

Kyocera's 7.0” 800 x 480 WVGA On-Cell Touch PCAP display

Image of Kyocera's On-Cell Touch PCAP Display Kyocera's 7.0" on-cell touch (OCT) projected capacitive (PCAP) display features super wide-view technology giving the viewer ±85 horizontal and vertical viewing angles, 500 Nit brightness, and built-in LED driver.

The OCT technology has the PCAP touch sensor layer built into the LCD structure. With this integrated structure, the touch functionality is embedded within the display itself rather than a separate touch screen component on top of the display.

Image of Kyocera's Conventional Touch Diagram

Features
  • Thin profile and lightweight structure: By adding the touch sensing layer directly to the LCD module, it eliminates a full touch screen panel over the display surface, resulting in a thin and lightweight structure
  • Eliminates interior reflections: Without having the touch substrate, the interior optical reflection is reduced from multiple reflective layers down to one layer
  • Excellent visibility: No air gap between the touch screen and LCD resulting in better visibility
  • Super noise resistance: Touch controller is mounted on the display PCB inside the module. This reduces the noise that could be picked up in a conventional touch panel configuration with external PCAP controller
  • Potential cost saving: It also reduces the cost and simplifies the supply chain by eliminating the need for a separate PCAP sensor and assembly and test requirements of current solutions

On-Cell Touch PCAP Display

KépGyártói cikkszámLeírásKijelzési módÉrintőképernyőHáttérvilágításAvailable QuantityÁrRészletek megtekintése
GRAPHIC DISPLAY TFT RGB 7"TCG070WVLSJPPA-GD20GRAPHIC DISPLAY TFT RGB 7"KözvetettkapacitívLED71 - Immediate$83,710.42Részletek megtekintése
Published: 2017-09-01