7.0” WVGA LVDS TFT

Kyocera's TFT LCDs deliver best-in-class, front-of-screen performance for a wide variety of applications

Image of Kyocera Display 7.0” WVGA LVDS TFTKyocera Display introduces a standard brightness 7.0” WVGA TFT with built-in constant current circuit for the LED backlight. With the LED drive circuit included, it eliminates the need for the customer to source the driver circuit on their side thus the potential to design a more compact end unit.

The LVDS interface operates at a lower voltage swing, reduces EMI, and also has more noise resistance. It allows the display to be installed further away from the display driver without the noise associated with a CMOS interface. This display offers 350 nits brightness, a contrast ratio of 1000:1 with a viewing cone of -80/60 in the horizontal and -80/80 in the vertical direction, an operating temperature range of -20°C to 70°C, and a storage temperature range of -30°C to 80°C.

Features
  • 7.0” diagonal screen size
  • Display format: 800 x 480
  • Viewing cone: H -80/80, V -80/60
  • Interface: LVDS
  • Operating temperature range: -20°C to 70°C
  • Luminance: 350 nits
  • Contrast ratio: 1000:1

7.0” WVGA LVDS TFT

KépGyártói cikkszámLeírásKijelző méreteKijelzési módÉrintőképernyőAvailable QuantityÁrRészletek megtekintése
GRAPHIC DISPLAY TFT RGB 7"TCG070WVLPEANN-AN00GRAPHIC DISPLAY TFT RGB 7"152,40mm Sz. x 91,44mm M.Közvetett-0 - Immediate$46,477.73Részletek megtekintése
Published: 2016-10-17