Trillbit and IA611 SmartMic
Knowles’ reference design based on IA611 SmartMic and Trillbit’s TrillConnect SDK is designed for IoT applications
Knowles’ IA611 SmartMic always-on audio processor with the integrated TrillConnect SDK from Trillbit features wake-up on Trill-tone detection and decoding of the incoming sonic data stream, encoded with Trillbit’s Data-over-Sound algorithm, with a sample rate of 48 kHz over a 10 ms frame interval and high-performance acoustic SiSonic™ MEMS microphone technology in a miniature top-port package. The IA611 offers flexibility by supporting the most relevant audio and data interfaces. Its integrated programmable DSP with 248 kBytes of RAM of which 8 kBytes are available for customer and third-party algorithms, enabling unlimited creativity. The solution pushes the system performance to ultra-low-power with a custom core design and accelerates time-to-market with a highly integrated combination of hardware, software, and firmware.
The IA611-RDI-01 Xplained Pro development kit is a reference design based on IA611 SmartMic with Trillbit’s TrillConnect SDK for IoT applications. It enables ultra-low-power acoustic Trill-tone detection, sonic data stream encoding, and forwarding of payload data (network credentials) to an embedded processor for network commissioning. TrillConnect enables Trillbit’s secure one-click-to-connect feature for IoT devices. To accelerate prototyping the SmartMic into an IoT application, the AI611 has been integrated with the Microchip SAM D21 Xplained pro MCU board.
IA611 Audio Processor with TrillConnect SDK
- IA611 audio processor with TrillConnect SDK
- High-accuracy Trill-tone wake, TrillConnect data encoding, and processing
- Minimum latency when bursting out two-second audio buffer using SPI
- Ultra-low-power always-on acoustic activity detector (AAD)
- Interrupt signal to the host processor when a Trill-tone is detected
- IA611 development kit
- IA611 SmartMic with 40 MHz, 32-bit floating DSP
- 8 kB memory available for user applications
- SPK0641HT4H-1 (Ramis) DMIC serves as a second mic for two-channel voice input capability
- IoT and connected home devices of all types
- Doorbells
- Cameras
- Smart speakers
- Smart TVs
- Small and major appliances
- Lightbulbs
- Thermostats
- HVAC systems
- Water sensors
- Sensors
- Toys
- Tools
- Access control systems
Trillbit and IA611 SmarktMic
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | IA611 | MIC MEMS DIG PDM OMNI 0.118"DIA | 0 - Immediate | See Page for Pricing | Részletek megtekintése |
![]() | ![]() | IA610 | SHAPIRO SMART MICROPHONE | 11043 - Immediate | $1,655.17 | Részletek megtekintése |
![]() | ![]() | IA611-RDI-01 | IA611 SMARTMIC XPLAINED DEV KIT | 8 - Immediate | $21,733.67 | Részletek megtekintése |