MORELLO SPH0641LM4H-1 MEMS Microphone

Knowles introduces its SPH0641LM4H-1, a digital bottom port MEMS microphone

Image of Knowles' SPH0641LM4H-1 MEMS MicrophoneKnowles' SPH0641LM4H-1 is a digital bottom port MEMS microphone with high signal-to-noise ratio, multiple modes, and the lowest power consumption in the market. Ideal for consumer electronics, this microphone enables voice controlled applications and maximizes battery life.

The microphone utilizes Knowles' low power, "Always On, Always Listening" technology to provide a high SNR component with the lowest power draw in the world, lower than the conventional analog microphone and analog-to-digital converter combination. Compared to other solutions, this digital multi-mode microphone adds value to consumer electronics by delivering up to 3x less power consumption than other digital microphones and is 20% smaller in size.

This product supports a longer battery life and enables accurate voice recognition in various settings, such as social gatherings and sporting events.

Technical Data
  • Signal-to-noise ratio: Nominal 64.3 dB(A)
  • Flat frequency response: Up to 20 kHz
  • Power consumption: 235 µA in low power mode
  • Size: More than 20% smaller than other digital microphones
  • Sensitivity matching: -26 ±1 dBFS
  • Digital output: Serial PDM bit stream
Features
  • Superwide-band capable
  • Multiple performance modes (sleep, low-power, and standard mode)
  • Lowest current consumption in the market
  • Sensitivity matching

SPH0641LM4H-1 MEMS Microphone

KépGyártói cikkszámLeírásIrányFrekvenciatartományAvailable QuantityÁr
SPH0641LM4H-1SPH0641LM4H-1SPH0641LM4H-1Mindenirányú100 Hz ~ 10 kHz3237 - Immediate$365.87Részletek megtekintése
Published: 2015-02-26